Overview of 5-104068-3 by TE Connectivity
5-104068-3 is a connector designed for wire-to-board applications, falling under the product range known as System 50. This particular connector features a 30-position configuration organized in two rows, with a pitch spacing of 1.27 mm. The part is designed for through-hole termination, which allows for easy and reliable mounting onto printed circuit boards.
The overall body dimensions of the connector are 0.344 inches in width, 0.39 inches in depth, and 0.994 inches in length. The connector is shrouded to offer additional protection and guidance for mating connections. With a rated current capacity of 3.6 A, the 5-104068-3 is suitable for a variety of applications where moderate current levels are involved.
This part is compliant with both RoHS and Pb-free directives, ensuring that it meets strict environmental standards. The insulating material is liquid crystal polymer, providing excellent thermal and chemical resistance. The connector is designed for a maximum operating temperature of 105 °C and a minimum of -65 °C, making it suitable for use in environments with varying temperature conditions.
In terms of specifications, the contact finish for termination is nickel with a tin barrier, providing good corrosion resistance. The dielectric withstanding voltage is rated at 500 VAC, making this connector suitable for applications that may experience significant voltage variations. The insulation resistance is an impressive 5 GΩ, ensuring excellent separation between conductive paths to prevent unintended current flow.
As of the current writing, the factory lead time for this part is approximately 25 weeks and 3 days, which should be considered in procurement timelines.
Industry Applications for 5-104068-3
The 5-104068-3 connector might find utility in several key industries due to its versatile specifications and robust design. Here are some potential industry applications:
- Industrial Automation: In automation systems, this connector could be used to connect various sensors and control units, facilitating communication and data exchange. The connector’s shrouded design might provide additional reliability against misalignment during connection.
- Consumer Electronics: In consumer electronics devices such as home appliances and personal gadgets, the 5-104068-3 might be leveraged to connect internal components such as power supply units or control boards. Its compact size and high-temperature resilience make it suitable for densely packed electronic assemblies.
- Telecommunications: This connector could be utilized in telecommunications equipment where high reliability is essential. For instance, it might be found in base stations or routers, linking various subsystems while ensuring stable performance during signal transmission.
- Transportation and Logistics: Within transportation systems, this part might serve in control and monitoring applications for vehicles or logistics equipment, possibly supporting functionalities like GPS or telemetry systems.
- Robotics and Drones: In robotic systems, the 5-104068-3 connector may be used to connect motors or sensors, allowing for effective control mechanisms and data feedback loops. Its robustness and reliability in various environmental conditions could be a significant advantage in this field.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, specializing in a wide range of electronic components including connectors, sensors, and cable assemblies. Within the subcategory of Headers and Edge Type Connectors, TE Connectivity produces a variety of parts designed for different applications ranging from industrial to consumer electronics.
The company offers a robust portfolio of connectors that are known for their reliability and performance. The 5-104068-3 connector is part of this extensive range, designed to support applications that require secure and effective connectivity. TE Connectivity also manufactures several similar parts that offer varying configurations, ensuring that engineers have options tailored to their specific needs.
Where to Find 5-104068-3 by TE Connectivity
For those interested in procuring the 5-104068-3 connector, it is recommended to research purchasing options available on findchips.com. This platform aggregates information and stock levels from various distributors, making it easier to locate the part and compare prices.
This connector has historically been available from several distributors, including:
- New Advantage Corporation
- Master Electronics
- Chip1Stop
- Avnet Abacus
- Sager
- Richardson RFPD
- Interstate Connecting Components
- TTI
- Quest Components
- Bristol Electronics
- Verical
- Onlinecomponents.com
- Heilind Electronics
- Future Electronics
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
However, stock availability may vary, so it is advisable to visit findchips.com for the latest stock levels and pricing information.