Overview of 211769-1 by TE Connectivity
Designed for reliable connections in demanding environments, the 211769-1 is a circular connector receptacle featuring a size 17 configuration equipped with 9 positions. This product is categorized under the Circular Connector type and belongs to the CPC (Circular Plastic Connector) series. The shell style of this connector is specifically tailored for panel mounting, with a robust design meant to endure various operational conditions.
The 211769-1 receptacle is constructed with a female contact style using a round pin-socket configuration. It exhibits several important features, including compliance with manufacturers’ standards such as Pb-free and RoHS. The connector is currently classified as active, indicating it remains in production and readily accessible for procurement. Its reach compliance further affirms its adherence to environmental regulations, making it suitable for applications requiring such compliance.
This part is designed for a voltage rating of up to 600 V and operates within a temperature range from -55 °C to +105 °C, allowing it to function efficiently under various environmental conditions. The insulator is made of polyamide/polyethylene, ensuring stability and reliability during operation. The threading coupling type facilitates secure connections, while the panel mount style allows for straightforward integration into diverse devices.
Notably, the connector is compatible with various contact types such as 66424-6, 66424-7, 66428-3, 66428-4, and 66405-4, ensuring flexibility in design and application. The coupling mechanism is straightforward, enhancing user experience while maintaining the integrity of connections. As of the current writing, the factory lead time for this part is approximately 13 weeks, making it essential for procurement teams to plan their supply chain accordingly.
Industry Applications for 211769-1
The 211769-1 connector could potentially find applications across a variety of industries due to its versatile design and robust specifications. Below are some possible industries and associated applications that might benefit from using this connector:
- Consumer Electronics: With its compact design and reliable electrical performance, the 211769-1 might be suitable for use in consumer electronic devices such as audio equipment, gaming consoles, or portable devices. Its compatibility with various contact types may support multiple configurations within these devices.
- Energy and Power Systems: In energy applications, this connector could possibly be utilized within power distribution units, renewable energy systems, or backup power systems. Its high voltage rating and durable construction are likely beneficial for connections requiring reliability in fluctuating environmental conditions.
- Transportation and Logistics: The reliable nature of the 211769-1 could support applications within transportation systems, including railway communication systems or logistics equipment that require secure connections. The connector’s ability to withstand a wide temperature range is particularly advantageous in outdoor applications.
- Renewable Energy: As the world increasingly turns to renewable energy solutions, the 211769-1 could have potential applications in solar or wind energy systems where robust environmental considerations are necessary. Its compliance with industry standards enhances its suitability for these applications.
- Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 were applicable, the 211769-1 might find its place in automotive applications including electrical systems or electronic control units, though specific verification of standards compliance would be necessary.
It is crucial to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its extensive portfolio across various segments including automotive, industrial, and consumer products. Within the realm of connectors, they manufacture a wide range of products including 211769-1 and other similar circular connectors found in the Other Circular Connectors category.
TE Connectivity’s commitment to innovation and quality has established them as a key player in connector technology. Their circular connectors are engineered for versatility and reliability, suitable for various applications across industries. Their offerings often include robust designs that comply with various regulatory standards, ensuring that customers can trust their products in mission-critical applications.
Where to Find 211769-1 by TE Connectivity
Historically, the 211769-1 has been available at several distributors, including:
- New Advantage Corporation
- Neutron USA
- Master Electronics
- Avnet Abacus
- Chip 1 Exchange
- Sager
- Powell Electronics
- Interstate Connecting Components
- TME
- TTI
- Quest Components
- Bristol Electronics
- Verical
- Onlinecomponents.com
- Heilind Electronics
- Future Electronics
- Arrow Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
As availability may vary, it is essential for procurement teams to consult findchips.com for the most accurate and up-to-date information.