1-353080-2 by TE Connectivity

Overview of 1-353080-2 by TE Connectivity

The 1-353080-2 is a connector belonging to the Dynamic D-5200 series from TE Connectivity. This specific part is a vertical header connector with two positions arranged in a single row. It has a terminal pitch of 10.16 mm and features through-hole contact termination, specifically designed for wire-to-board connections. The component is designed for ease of use and robustness, making it suitable for various applications.

The 1-353080-2 connector is part of a larger family of connectors aimed at offering reliable electrical connections while complying with the European RoHS directive. Notably, this part has been classified under the “Active” life cycle code, suggesting that it is currently in production and available for use in new designs. The connector also features solderable retention clips, which provide additional security during assembly and operation. The polarized design helps ensure that the connector is inserted in the correct orientation, further enhancing its user-friendliness.

In terms of material specifications, the insulator is made of glass-filled polyester, which contributes to its durability and heat resistance. This part is rated for a maximum operating temperature of 105 °C and a minimum of -55 °C, making it potentially suitable for a variety of environmental conditions. Furthermore, the connector supports a maximum current rating of 30 A, which indicates its capability to handle significant electrical loads.

Industry Applications for 1-353080-2

The 1-353080-2 connector could find applications in various industries due to its specifications and design features. Here are several potential applications:

  • Energy and Power Systems: The ability to handle up to 30 A may make the 1-353080-2 suitable for use in energy distribution units or power management systems. The connector’s robustness could assist in establishing reliable connections in environments that experience fluctuations in power supply.
  • Transportation and Logistics: In automotive or public transport applications, this connector might be used in control systems or to connect sensors where reliability and ease of assembly are critical. Its polarized design could minimize the risk of incorrect connections.
  • Renewable Energy: The flexibility in operating temperature and high current rating may allow for applications in solar inverter systems or wind turbine controllers, where the connector connects external wiring to internal PCB traces.
  • Automotive: If this connector meets automotive compliance standards like AEC-Q100 or AEC-Q101, it could be used in systems such as engine control units or battery management systems, where high current ratings are essential. However, these particular standards must be verified before application.

It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions. The company specializes in the design and manufacture of a wide variety of connectors including those in the Headers and Edge Type Connectors category, a segment they have robustly invested in. The 1-353080-2 is part of their Dynamic D-5200 series, which is engineered to provide dependable connections across multiple applications.

TE Connectivity designs connectors that meet the evolving demands of industries ranging from telecommunications to automotive. They also emphasize compliance with environmental and safety standards, offering parts that are RoHS compliant, thus aligning with global efforts towards sustainability and safety.

In addition to the 1-353080-2 part, TE Connectivity manufactures several similar headers and connectors designed for various applications, allowing engineers to select the right component based on specific project needs. Their product portfolio is extensive, catering to both standard and custom requirements.

Where to Find 1-353080-2 by TE Connectivity

1-353080-2, we recommend researching purchasing options on findchips.com. This platform offers not only the part itself but also access to a wider range of Headers and Edge Type Connectors, where alternate parts offered by TE Connectivity or other manufacturers can also be found.

The 1-353080-2 has historically been available through various distributors including NTEMALL, Master Electronics, Chip1Stop, and Avnet Abacus. However, availability may vary, so it’s advisable to check findchips.com for current stock levels and pricing.

Compare pricing for 1-353080-2 and other Headers and Edge Type Connectors / Connectors at findchips.com

Explore options for 1-353080-2 and related Headers and Edge Type Connectors to ensure you secure the best components for your needs.