Overview of NTB6410ANT4G by onsemi
The NTB6410ANT4G is a high-performance, single N-channel Power MOSFET designed by onsemi. This particular model boasts a drain-source voltage (Vds) of 100V and supports continuous drain current (Id) up to 76A with an impressively low on-resistance (Rds(On)) of 0.013Ω at a test voltage (Vgs) of 10V. Its threshold voltage (Vgs) stands at 4V, ensuring efficient conductivity. This MOSFET comes in a D2PAK 2 Lead package, packaged as an 800-reel, aimed at surface mounting applications. Characterized by its robustness, it features a drain current (Id) max of 76 A, emphasizing its ability to handle significant power levels.
The on resonance (Rds(On)) underlines this component’s efficiency in conducting electricity, minimizing energy loss during operation—a fundamental aspect for applications demanding energy efficiency and high power. Featuring a metal-oxide semiconductor (FET) technology, the NTB6410ANT4g integrates a built-in diode, enhancing its functionality. Given its power dissipation limit of 188W and a maximum operating temperature of 175°C, this Power MOSFET can sustain high-performance levels in demanding environments. Additionally, its qualification status as not qualified suggests it may be ideally suited for commercial and industrial projects rather than critical aerospace or medical applications, depending on specific requirements and certifications needed. Given these features and the fact that it’s RoHS compliant, the NTB6410ANT4G positions itself as a vital component for a variety of high-power electrical circuits.
Industry Applications for NTB6410ANT4G
The NTB6410ANT4G MOSFET can potentially be applied across a wide array of industries due to its robust specifications and capabilities. Here are several industry applications where the NTB6410ANT4G might see extensive use:
- Education and Research: Laboratories and educational institutions may utilize this MOSFET in research projects and experimental setups that require high power control and efficiency, including but not limited to experiments in electrical engineering and physics.
- Aerospace and Defense: While not qualified for critical aerospace applications, this component could potentially be used in less critical power regulation systems within aerospace engineering projects or for ground-based defense equipment that demands high power handling and reliability.
- Agriculture Technology: In cutting-edge agriculture technology projects, such as automated irrigation systems or high-power sensor networks for soil analysis, the NTB6410ANT4G can offer the necessary power handling capabilities with its high drain current and low Rds(On) values.
- Robotics and Drones: For robotics and drones that require efficient power management systems to maximize battery life while delivering maximum performance, this MOSFET could provide the critical component in power distribution modules, motor controllers, and other high-power electronic systems.
It’s crucial to highlight that the potential applications mentioned require in-depth analysis and verification by engineering and design teams to ensure compatibility and performance in specific environments and use cases. Demands such as heat management, power efficiency, and electrical resistance must be thoroughly evaluated in the context of the project requirements.
About onsemi
onsemi is a leading manufacturer known for its innovative semiconductor solutions, including a range of Power Field-Effect Transistors. Their products, including the NTB6410ANT4G, are designed with a focus on energy efficiency, power management, and high performance. onsemi’s portfolio covers a broad spectrum of electronic components, extensively utilized across industrial, automotive, consumer, computing, and telecommunications sectors. The company’s commitment to quality and sustainability positions it as a key player in the semiconductor industry, offering components that are integral to the innovation and development of advanced electronic systems.
Where to Find NTB6410ANT4G by onsemi
For those looking to source the NTB6410ANT4G Power MOSFET, findchips.com offers a comprehensive platform to research and procure electronic components. On FindChips, you can find real-time availability and pricing from various distributors. Historically, the NTB6410ANT4G has been available from distributors including EBV Elektronik, Chip1Cloud, Avnet Silica, Avnet Asia, and others such as Richardson RFPD, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To ensure you are getting the best deal and verifying stock levels, visit FindChips. Additionally, for alternate parts or components that might better suit specific project requirements, utilize the Power Field-Effect Transistors search on FindChips to explore offerings by onsemi or other manufacturers.