21038212505 by HARTING Technology Group

Overview of 21038212505 by HARTING Technology Group

The 21038212505 is a female socket connector designed for sensor applications. This part is categorized under the subcategory of Other Circular Connectors, which refers to a variety of connectors that facilitate connections in electronic systems. Specifically, this connector is of the M12 type, which is well-acknowledged in industrial automation and sensor technology.

This connector features five positions, making it suitable for applications requiring multiple signal connections. The construction of this connector allows for a straight cable mounting, which could be advantageous in tight spaces or for ease of connection. With a crimp socket contact type, it is designed for durability and reliability in harsh environments.

The 21038212505 also boasts an impressive operational temperature range from -40 °C to 85 °C, which suggests its capability to perform under various environmental conditions. Furthermore, it is compliant with RoHS standards, and has a rated current of up to 4A and a rated voltage of 48VAC/60VDC. These specifications highlight its versatility in several applications, reinforcing its utility in both signal and power transmission. The solid backshell type and zinc alloy shell material contribute to its robustness, aligning well with industry requirements for connectors.

Industry Applications for 21038212505

The 21038212505 might be utilized across several industries, owing to its design specifications and capabilities. Here are some potential applications:

  • Sensor Technology: This connector could be integrated into various sensor applications, such as temperature, pressure, or proximity sensors in industrial automation. Its reliability and effective current rating possibly support the needs of such systems.
  • Agriculture Technology: In agricultural equipment, this connector might serve as a connection point for sensors that monitor soil moisture or crop health. Its durability in differing climates could make it a suitable choice for outdoor use.
  • Internet of Things (IoT): The compact size and effective signal transmission capabilities of the 21038212505 might support IoT devices that require multiple sensor connections, potentially playing a role in smart home or industrial IoT solutions.
  • Transportation and Logistics: In vehicle systems that monitor various parameters, this connector may serve as part of the sensor network, providing data related to vehicle performance or environmental conditions.
  • Renewable Energy: The part could potentially find applications in solar panels or wind turbines, where sensors are used to monitor performance and provide data feedback.

These potential applications are only conceptual and illustrative. It is essential for engineering and design teams to analyze and verify that the use of the 21038212505 aligns with industry standards and specific application requirements.

About HARTING Technology Group

HARTING Technology Group is recognized for its expertise in manufacturing connectors, particularly in the domain of Other Circular Connectors. The company’s dedication to innovation and quality has positioned it as a key player in various sectors including industrial automation, telecommunications, and automotive technology. The 21038212505 is just one of their offerings that exemplifies their commitment to providing high-quality connector solutions. Additionally, similar parts manufactured by HARTING might include various configurations of M12 connectors, catering to different applications while maintaining compatibility within the same product family.

Where to Find 21038212505 by HARTING Technology Group

21038212505, it is recommended to research current availability on findchips.com, which aggregates data from various distributors. In addition to the specific part, visitors can also explore other options within Other Circular Connectors that might suit their needs. Historically, the 21038212505 has been available at distributors such as:

  • Neutron USA
  • Interstate Connecting Components
  • Mouser Electronics
  • DigiKey

However, it is important to check with findchips.com for the latest stock levels and pricing information before making a decision.

Compare pricing for 21038212505 and other Other Circular Connectors / Connectors at findchips.com