Overview of 1991253-9 by TE Connectivity
The 1991253-9 is a connector accessory known as a backshell, designed specifically for D-sub type connectors. It is made from polyamide, offering durability and resistance to environmental factors. The backshell caters to the DE shell size, which is common in various applications. One key feature of this component is its 180° cable exit angle, allowing for flexible cable routing in tight spaces. This backshell is particularly significant in applications where a secure connection and proper cable management are essential.
Manufactured by TE Connectivity, the part is noted for its compliance with RoHS, which indicates its suitability in environmentally sensitive applications. The construction materials, along with the fact that it is unsheathed, elevate its usability in a wide range of electronic setups. As per the provided part data attributes, the component is active in the market and features a factory lead time of approximately 16 weeks and 4 days at the time of writing. This should be considered when planning for procurement, especially in projects with tight timelines.
Industry Applications for 1991253-9
The potential applications of the 1991253-9 backshell span various industries due to its versatile design and material properties. Below are some selected industries where this part might be utilized:
- Telecommunications: In telecommunications systems, this backshell could facilitate the secure connection of data and power lines, potentially contributing to modular communication systems. Its robust polyamide construction may provide insulation and protection against environmental elements.
- Consumer Electronics: The part could be used in consumer electronic devices where a D-sub connector is required, possibly ensuring a neat organization of internal wiring. Its unsheilded design allows for ease of installation and flexibility in cable management.
- Transportation and Logistics: In applications related to transportation, the 1991253-9 might be beneficial in securing connections in control systems, possibly enhancing reliability in transport vehicles.
- Computing and Data Storage: The backshell could be implemented in various IT equipment, where it may assist in protecting connectors from dust and other contaminants, contributing to the longevity and reliability of data transfer systems.
- Security and Surveillance: Utilization in security systems might be another application where the part could help manage the connections needed for surveillance cameras and related equipment, thus ensuring stable and secure data transmission.
It is important to note that these potential industry applications are purely conceptual and illustrative. Detailed analysis and verification by engineering and design teams are essential to ensure compliance with industry standards and specific application requirements. Similar parts might also be evaluated based on design, cost, and suitability for particular applications in these industries.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, delivering a wide range of products designed to optimize connectivity for various industries. Specifically in the realm of Assembly Items, TE Connectivity focuses on connector support products, emphasizing reliability and performance. The 1991253-9 backshell is just one of many connector accessories they produce, which also includes alternative backshells and related connector support items tailored to different connector types and application requirements.
The company is involved in continuous innovation to meet the increasing demands of various sectors. TE Connectivity’s commitment to quality and compliance is reflected in products like the 1991253-9, which is designed with materials that meet environmental regulations and standards.
Where to Find 1991253-9 by TE Connectivity
Historically, the 1991253-9 has been available at various distributors, including:
- Master Electronics
- Chip1Stop
- DigiKey
- Mouser Electronics
However, it is essential to verify current stock levels and pricing through findchips.com, as availability may vary at any given time.