Overview of 1658622-5 by TE Connectivity
The 1658622-5 is a wire-board connector receptacle designed specifically for applications requiring reliable connectivity in compact spaces. This connector features 24 positions and operates at a pitch spacing of 2.54 mm. It is categorized as an IDC (Insulation Displacement Connector) type receptacle, which is favorable for its efficiency in connecting wires without the need for stripping insulation. The contact gender for this connector is female, allowing for easy integration with male connectors.
With a total of 24 contacts arranged in two rows, this locking connector is designed for cable mounting applications. The part is compliant with both RoHS and Pb-free standards, ensuring it meets modern environmental regulations. The body dimensions include a length of 1.38 inches, a breadth of 0.295 inches, and a depth of 0.597 inches. The operating temperature range of the 1658622-5 spans from -65 °C to 105 °C, making it suitable for various environmental conditions.
This connector is rated for a maximum current of 1 A, and its insulation resistance stands at an impressive 5 GΩ. Additionally, the durability of the connectors is rated for 150 cycles, indicating a robust design for long-lasting performance. The connector operates under various conditions without EMI shielding, which may influence its applications depending on the specific requirements.
Industry Applications for 1658622-5
The 1658622-5 might find utility in several industries due to its versatile characteristics. Here are some potential application areas:
- Automotive: The connector could be utilized in automotive electronics such as control panels or infotainment systems. Its compact form factor and reliable connection might suit the need for space-saving designs within vehicles. It’s important to check for AEC-Q100 or AEC-Q101 compliance for automotive applications.
- Robotics and Drones: This part could potentially be used in robots and drones, where efficient power and signal connections are critical. The low profile design may allow it to fit into areas with limited space, while the insulation resistance ensures operation under varying conditions.
- Transportation and Logistics: The 1658622-5 could find applications in systems involved in transportation management, such as tracking devices or communication equipment. The ability to handle a current of 1 A might be conducive to powering low-draw devices.
- Renewable Energy: This connector could be suitable for renewable energy applications like solar panels or wind turbine control systems. Its durability and environmental compatibility may benefit installations subjected to fluctuating weather conditions.
- Aerospace and Defense: Although there are no explicit military standard conformance details provided, the 1658622-5 could potentially serve in aerospace applications where weight and space are critical. Careful verification against industry standards would be necessary.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology company that specializes in connectivity and sensor solutions. Within the realm of connectors, TE Connectivity offers a comprehensive range of products, including the 1658622-5. Their offerings in the Headers and Edge Type Connectors subcategory emphasize robust designs that comply with various industry standards. TE Connectivity is known for innovation, providing reliable connectivity solutions across diverse applications.
Aside from the 1658622-5, TE Connectivity also manufactures a variety of similar parts aimed at various connector applications. Their focus on quality and performance standards positions them competitively in the market, allowing engineers and procurement specialists to select components that best fit their projects.
Where to Find 1658622-5 by TE Connectivity
- Master Electronics
- Avnet Abacus
- DigiKey
- Mouser Electronics
It is advisable to visit findchips.com for the most current stock levels and pricing information, as availability may vary.