Overview of 8655MH2501BLF by Amphenol Communications Solutions
The 8655MH2501BLF is a D-Sub accessory designed for use with 25 position connectors, specifically characterized as a straight exit metal hood from Amphenol Communications Solutions. This part falls under the electronic components subcategory of Assembly Items, serving as a crucial component in providing enhanced connectivity and durability for various electronic applications.
Constructed from a zinc alloy, this D-Sub hood features a robust design that supports a cable exit angle of 180 degrees. Key specifications include a connector shell size of Db and a maximum cable entry diameter of 0.512 inches, allowing for versatility in accommodating different cable sizes. The product is designed to be lead-free, complying with RoHS directives, making it suitable for environmentally conscious projects. Additionally, it meets UL approvals, ensuring that the part adheres to safety standards, further enhancing its usability in applications that require reliable performance.
Among its various attributes, the 8655MH2501BLF demonstrates a part life cycle status of ‘Active,’ indicating its ongoing production and availability in the market. The operational temperature range of -40 °C to 120 °C also signifies its adaptability to various environmental conditions, thereby expanding its potential use cases across multiple industries.
Industry Applications for 8655MH2501BLF
The 8655MH2501BLF could find applications in several industries due to its versatile design and robust construction. Below are a few potential industry applications that may benefit from this part:
- Communication and Networking: This part might be utilized in network devices such as switches and routers where reliable D-Sub connectivity is essential. Its metal hood could provide necessary shielding against electromagnetic interference (EMI), ensuring consistent data transmission. Other similar D-Sub accessories may enhance signal integrity in these applications.
- Aerospace and Defense: Although not explicitly designed for military standards, the 8655MH2501BLF could potentially be used in aerospace applications where lightweight and compact connector solutions are required, assuming that other components in the assembly meet relevant military specifications.
- Transportation and Logistics: The part might be suitable for use in transportation systems, such as avionics or railway control systems, where robust connections are crucial for safety and reliability. Its temperature range could also support diverse operating conditions, making it a candidate for various environments.
- Automotive: Provided that it meets specific automotive standards, the 8655MH2501BLF could potentially be used in automotive applications, particularly in infotainment systems or electric vehicle components, where secure and durable connections are paramount.
It is important to note that these potential applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Amphenol Communications Solutions
Amphenol Communications Solutions is a recognized manufacturer specializing in interconnect solutions and related components, particularly in the realm of Assembly Items. They have established a comprehensive product range, including connectors, backshells, and hoods, vital for enhancing connectivity in various applications. The 8655MH2501BLF is among their offerings that underscore their commitment to quality and reliability in connector support. Similar products by Amphenol may include other D-Sub hoods and assemblies that cater to different pin counts and environmental requirements, showcasing their diverse capabilities in providing tailored solutions for complex connectivity challenges.
Where to Find 8655MH2501BLF by Amphenol Communications Solutions
- Master Electronics
- TME
- Onlinecomponents.com
- Future Electronics
- DigiKey
- Newark
However, current stock levels and pricing should be confirmed directly on findchips.com, where users can find updated information on the part as well as explore alternative options within the Assembly Items category. This platform offers comprehensive insights into various suppliers, enabling informed procurement decisions.