Overview of AD7450BRMZ by Analog Devices Inc.
The AD7450BRMZ is a differential input, 12-bit successive approximation register (SAR) Analog to Digital Converter (ADC) capable of a sample rate of up to 1 megasample per second (MSPS). This part is designed with an 8-pin TSSOP package, making it suitable for applications requiring space-efficient components. Its primary operational requirements include a nominal supply voltage of 3 V, although it accommodates up to 5 V, providing flexibility in various circuit designs.
Key specifications of the AD7450BRMZ include a maximum analog input voltage range of ±1.875 V, a conversion time of 1.066 microseconds, and an output format specified as 2’s complement binary through a serial interface. The part also exhibits a linearity error of a maximum of 0.0244%, which is essential for applications demanding precise measurements. The device operates within an industrial temperature range of -40 °C to 85 °C, enhancing its suitability for a broad range of environments.
As of the current writing, the part’s lifecycle is classified as active, with ROHS compliance ensuring its adherence to environmental regulations. It is important to highlight that the part is not Pb-free, which may be a crucial consideration for some applications adhering to strict environmental guidelines.
Industry Applications for AD7450BRMZ
The AD7450BRMZ could potentially find applications across multiple industries. Here we explore several possibilities:
- Internet of Things (IoT): The ADC’s small size and low power consumption could make it a viable option for IoT devices, where space and energy efficiency are key. It might be used in smart sensors that collect data such as temperature and humidity.
- Healthcare: Given its precision and ability to handle differential inputs, the AD7450BRMZ might be suitable for medical devices that require accurate data acquisition, such as patient monitoring systems that track vital signs. However, relevant medical standards would need to be confirmed.
- Aerospace and Defense: If the part meets the necessary military specifications, it could be utilized in avionics systems requiring reliable data processing in harsh environments. Its temperature tolerance and linearity could be advantageous for such applications.
- Telecommunications: The ADC may be employed in communication equipment where signal integrity and accurate data conversion are essential. Its capability of processing analog signals at high speeds might support high-frequency applications in this sector.
- Computing and Data Storage: The potential use of the AD7450BRMZ in data acquisition systems could aid in capturing and converting signals from various sensors used in computing devices, promoting improvements in data fidelity.
These potential industry applications are conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer known for its expertise in the field of converters, particularly in Analog to Digital Converters (ADCs). The company’s portfolio includes a wide range of ADCs and other converter components that cater to various applications across multiple sectors. The AD7450BRMZ exemplifies Analog Devices’ commitment to delivering precision and performance.
In addition to the AD7450BRMZ, Analog Devices manufactures similar parts that might offer varying specifications to meet different operational needs, including higher sample rates or enhanced resolution. Their comprehensive range of products supports applications in industrial, automotive, and consumer electronics.
Where to Find AD7450BRMZ by Analog Devices Inc.
- Richardson RFPD
- Rochester Electronics
- Arrow Electronics
- Mouser Electronics
- DigiKey
However, it is recommended to visit findchips.com for the most current stock levels and pricing, as availability may vary.