Overview of 55935-0630 by Molex
The 55935-0630 is a board connector specifically designed for wire-to-board applications. This component features six contacts in a single row and is characterized as a male connector with a right-angle configuration. The pitch measurement of this connector is 0.079 inches, making it suitable for applications requiring tight spacing. The solder terminal design allows for reliable electrical connections, and the connector includes a locking mechanism to secure the connection firmly. The insulator is made of natural polyester, and being lead-free, it complies with current environmental standards.
As part of the Microclasp 55935 series, the 55935-0630 is ideal for various electronic devices where space efficiency is crucial. The connector is noted for its durability, with a lifespan rated for 30 mating cycles, and it maintains a contact resistance of 20 mΩ. The dielectric withstanding voltage is rated at 1400VAC, ensuring that it can handle significant voltage without breakdown. Additionally, the 55935-0630 has an impressive insulation resistance of 1,000,000,000 Ω, contributing to its reliability in various applications.
Industry Applications for 55935-0630
The 55935-0630 connector could be suitable for various industries, particularly those that require compact and efficient electrical connections. Here are some potential applications:
- Consumer Electronics: The connector might be utilized in small electronic devices like smartphones, tablets, and portable speakers where space is limited. Its right-angle design can help save board space and keep the inside of the device organized.
- Industrial Automation: In automation systems, the 55935-0630 could be used to connect sensors and actuators to control boards. Its durability and resistance to environmental factors could play a crucial role in maintaining system reliability.
- Robotics and Drones: This connector may find applications in robotic arms or drones where weight and space efficiency are paramount. Reliability and performance in demanding situations could make it a suitable choice for these technologies.
- Telecommunications: In communication equipment such as routers or switches, the 55935-0630 may serve as a connection point for various internal components. Its electrical characteristics ensure stable signal transmission.
- Smart Cities: The connector could also be relevant in IoT devices that contribute to smart city infrastructure, potentially used in smart meters or environmental sensors where durability and resistance to temperature extremes are beneficial.
These potential industry applications are only conceptual and require further analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About Molex
Molex LLC is a global manufacturer specializing in connectors and interconnect components, with a strong reputation in the industry for producing reliable and high-quality connectors. The company has a significant presence in the field of Headers and Edge Type Connectors, including the 55935-0630. They offer a wide range of connectors suitable for various applications, including automotive, telecommunications, and consumer electronics.
In addition to the 55935-0630, Molex produces various similar connectors that cater to specific requirements in different industries. Their focus on quality assurance and compliance with global standards ensures that their products consistently meet the needs of their clients in diverse markets.
Where to Find 55935-0630 by Molex
To purchase the 55935-0630 connector, prospective buyers are encouraged to research options on findchips.com. This platform provides a comprehensive view of stock levels and pricing across a variety of distributors. Some of the distributors where this part has historically been available include:
- TestEquity LLC
- Chip 1 Exchange
- Quest Components
- Onlinecomponents.com
- Mouser Electronics
- Newark
It is important to check findchips.com for the most current stock levels and pricing information, as availability can change rapidly.