66740-5 by TE Connectivity

Overview of 66740-5 by TE Connectivity

The 66740-5 component is classified as a Type XII female contact (strip). It is designed for use with discrete wire and features a crimp terminal type suitable for wire gauges between 12 AWG and 14 AWG. This part is manufactured by TE Connectivity Ltd, which specializes in producing robust connector solutions that cater to various industrial needs. The connector is made from copper alloy, ensuring good conductivity, and has a gold finish with a thickness of 30 microinches for enhanced durability and corrosion resistance.

According to the available data, the connector can handle rated currents up to 35 A. Moreover, it operates effectively within an extensive temperature range of -55 °C to 125 °C, making it suitable for a variety of applications that may involve extreme conditions. The cable entry dimensions are between 0.135 inches and 0.16 inches, providing flexibility during installation. The connector’s mounting style is right-angle, which may assist in saving space in tight configurations. The part remains active in the market and complies with ROHS and REACH standards, indicating it adheres to environmental regulations. This part is designed to be used with CPC/G series and M series connectors, making it a versatile choice for multiple applications.

Industry Applications for 66740-5

The 66740-5 connector might find applications across various industries, owing to its robust design and specifications. Below are a few potential sectors where this part could be utilized:

  • Industrial Automation: The connector could potentially be used in robotics and equipment that require extensive wiring for power distribution. Its ability to handle currents up to 35 A may support machinery that demands high power. For instance, it could be found in robotic arms or conveyor systems.
  • Telecommunications: In telecom equipment, reliable connections are paramount. The 66740-5 might be employed in communication devices, possibly in power distribution boards where multiple connections are needed. The operating temperature range offers flexibility in various environmental conditions.
  • Consumer Electronics: This connector could potentially be used in consumer devices, where 12-16 AWG wires are common for power connections. Examples might include high-end audio systems or gaming consoles, where stable power delivery is essential.
  • Transportation and Logistics: In vehicles or transport systems, the connector might be valuable for powering electronic control units or sensors. Its crimp design could facilitate installation in harsh environments often seen in automotive applications, pending specific automotive standards compliance.
  • Aerospace and Defense: Although this connector does not have specific military certifications listed, it might still be used in non-military aerospace applications due to its robust build. It could potentially find use in onboard systems where reliable electrical connections are crucial.

These potential industry applications are only conceptual and illustrative, and an in-depth analysis would be necessary to ensure compliance with specific industry standards and design requirements.

About TE Connectivity

TE Connectivity is a global industrial technology company that designs and manufactures connectivity and sensor solutions for a variety of industries. With a strong focus on quality and innovation, TE Connectivity works particularly in the field of connectors, including various types of assembly items. The 66740-5 falls within their broad spectrum of products aimed at providing reliable connectivity solutions.

TE Connectivity produces a range of similar parts geared towards different applications, offering various options for connector accessories and assembly items that enhance the functionality of their connector lines. Their commitment to product excellence ensures that components like the 66740-5 can be integrated seamlessly into different systems to meet the demands of the modern industrial landscape.

Where to Find 66740-5 by TE Connectivity

66740-5, it is recommended to research purchase options on findchips.com. This platform provides an excellent resource for finding the part and checking current stock levels and pricing. Additionally, you can explore Assembly Items to locate alternate parts that might be offered by TE Connectivity or other manufacturers.

The 66740-5 has historically been available from several distributors, including Master Electronics, DigiKey, Mouser Electronics, Avnet Americas, and Newark. However, due to fluctuating inventory levels, it is best to verify current availability on findchips.com.

Compare pricing for 66740-5 and other Assembly Items / Connector Support at findchips.com