5M1270ZF256C5N by Intel Corporation

Overview of 5M1270ZF256C5N by Intel Corporation

The 5M1270ZF256C5N is a flash programmable logic device (PLD) that features 980 macro cells with a maximum clock frequency of 201.1 MHz. It operates at a supply voltage nominal of 1.8 V, within a range of 1.71 V to 1.89 V. The device has a propagation delay of 10 ns, making it suitable for applications that require tight timing constraints. This part comes in a compact 256-pin ball grid array (FBGA) package measuring 17 mm x 17 mm with a terminal pitch of 1 mm. It is compliant with lead-free standards and adheres to ROHS regulations, indicating that it is free from hazardous substances.

As part of Intel’s MAX® V family, the 5M1270ZF256C5N is designed for low-power applications, featuring in-system programmability that allows for design changes post-manufacturing. This capability, combined with its CMOS technology and efficient packaging, makes it a flexible choice for various applications. Furthermore, this part is active in the market, indicating sustained support and availability from the manufacturer.

Industry Applications for 5M1270ZF256C5N

The 5M1270ZF256C5N could potentially find applications across various industries due to its programmable nature, efficiency, and flexibility. Below are some industries where this PLD might be utilized:

  • Industrial Automation: Within this sector, the 5M1270ZF256C5N might be used in control systems, process automation equipment, and robotics. Its programmable logic capabilities could enable custom logic functions in industrial controllers or sensors, potentially enhancing operational efficiency.
  • Consumer Electronics: The part could be integrated into devices such as smart home systems or audio/video equipment. Its low propagation delay and high clock frequency may support real-time processing for multimedia applications, allowing for responsive user interfaces and enhanced device functionalities.
  • Automotive: If automotive industry standards are applicable, such as AEC-Q100 compliance, the 5M1270ZF256C5N might be suitable for use in automotive control systems or infotainment systems. Its capacity to perform multiple functions in a compact package could facilitate complex automotive applications.
  • Telecommunications: The device might play a role in network equipment or signal processing systems where rapid data handling is essential. Its programmability could allow for the adaptation of communication protocols or the implementation of customized processing algorithms.
  • Robotics and Drones: In robotics, the 5M1270ZF256C5N could potentially control motor functions, sensors, or other actuation systems, enabling advanced functionalities in both autonomous and remotely operated vehicles. Its lightweight nature and compact form factor are favorable for drone applications.

It is important to note that these potential applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar programmable logic devices in the market may also be considered for some of these applications, depending on their specifications.

About Intel Corporation

Intel Corporation is a leading manufacturer in the semiconductor industry, specializing in various electronic components, including programmable logic devices (PLDs). Their MAX® V family, which includes the 5M1270ZF256C5N, is well-known for its low power consumption and high performance, catering to a wide array of applications.

Intel’s programmable logic devices, particularly the MAX® V series, are designed to provide flexibility in implementing custom logic solutions. Their product line includes various CPLD options, which allow for rapid prototyping and development, ideal for engineers looking to integrate advanced solutions into their designs. Other similar parts from Intel could include their MAX® 10 FPGA family, which offers additional resources for users looking for more complex programmable solutions.

Where to Find 5M1270ZF256C5N by Intel Corporation

5M1270ZF256C5N, it is recommended to research purchasing options on findchips.com. Moreover, the site can also help locate other components under the category of Programmable Logic Devices, which may provide alternate options from Intel Corporation or other manufacturers. Historical availability of the part has been noted among distributors such as Win Source Electronics, Quest Components, Verical, and DigiKey; however, current stock levels and pricing should be verified directly on findchips.com to ensure the most accurate information.

Compare pricing for 5M1270ZF256C5N and other Programmable Logic Devices at findchips.com