Overview of 61988-1 by TE Connectivity
The TE Connectivity 61988-1 is a female quick-disconnect terminal designed for reliable electrical connections in various applications. This part is from the Faston 250 Series and is suitable for wire sizes ranging from 22 AWG to 18 AWG. The terminal features a quick connect tab with a tab size measuring 6.35 mm x 0.81 mm (0.25″ x 0.032″). It is made to meet industry standards, possessing compliance attributes such as being RoHS compliant and lead-free, making it a suitable choice for modern electronic applications.
The 61988-1 is categorized under Terminals and Terminal Blocks, which play a crucial role in establishing reliable connections in electronic circuitry. As of this writing, the part is active, indicating its current relevance in the marketplace. The terminal has been designed to provide a stable connection, and its UL safety approval adds an additional layer of reliability for engineers considering this component for their projects.
Industry Applications for 61988-1
Considering the specifications and nature of the 61988-1, several industries might find potential applications for this terminal. The following examples illustrate how this part could be incorporated into various systems:
- Consumer Electronics: The 61988-1 could be utilized in devices such as audio systems or home appliances where a quick disconnect feature might be beneficial for ease of assembly or maintenance. The effective wire range of this terminal could support various electronic circuits that require stable connections.
- Telecommunications: In telecommunications equipment, the terminal might be used for connecting wiring harnesses or internal circuit boards. With its UL safety approval, it potentially enhances the safety and efficiency of communication equipment.
- Transportation and Logistics: The terminal could also find applications in transportation systems, possibly in automotive electronics, where it might be used for quick connections within the vehicle’s wiring systems. However, to assure compliance with automotive industry standards, an analysis of additional specifications would be necessary.
- Smart Cities: The 61988-1 terminal might be included in the infrastructure of smart city solutions, such as street lighting systems or smart traffic management systems. Its reliable connection attributes could play a crucial role in maintaining operational integrity in electronically controlled environments.
- Healthcare: Potential applications in medical devices could also be explored, especially in systems that require secure and reliable connections for power supply or data transfer. Engineering teams should ensure that any chosen components meet relevant medical device standards.
These potential industry applications are only conceptual and illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, providing a wide range of products that support various industries. Specifically, in the catering of terminals and terminal blocks, TE Connectivity offers a comprehensive selection of components designed for reliable electrical connections. The 61988-1 terminal is one example from their extensive catalog in the Faston 250 Series.
TE Connectivity prioritizes safety, quality, and compliance in its product offerings. The manufacture of terminals, including the 61988-1, reflects adherence to global standards, making their components suitable for various demanding applications. They provide a range of similar parts that can cater to different wire sizes and connection requirements, ensuring designers have the options needed for versatile applications.
Where to Find 61988-1 by TE Connectivity
For purchasing the 61988-1, it is advisable to research available stock at various distributors through findchips.com. The site can provide real-time information about the current stock levels, pricing, and alternatives. Historically, the Terminals and Terminal Blocks have been available from distributors such as:
- Master Electronics
- Avnet Abacus
- Mouser Electronics
- DigiKey
Potential buyers are encouraged to check findchips.com for the most updated information regarding stock availability and pricing details.