Overview of AD534SE/883B by Analog Devices Inc.
The AD534SE/883B is an internally trimmed precision integrated circuit (IC) multiplier designed for various applications where accurate analog multiplication is crucial. Manufactured by Analog Devices Inc., this part belongs to the electronic parts subcategory of Analog Computational Functions within the broader category of Signal Circuits.
This IC multiplier/divider is housed in a 20 terminal CLCC (ceramic leaded chip carrier) package, known for its robust mechanical properties and reliable thermal performance. The AD534SE/883B offers a nominal bandwidth of 1 MHz, making it suitable for a range of high-frequency applications. It has a wide operating voltage range, with a negative supply voltage ranging from -22 V (maximum) to -8 V (minimum), and a positive input voltage that can be as high as 10 V. The part operates effectively within a temperature range of -55 °C to 125 °C, indicating its suitability for various environmental conditions.
The device features a single function, which is typical for analog multipliers. It employs bipolar technology, providing efficient performance while ensuring minimal power consumption. The AD534SE/883B is not qualified for automotive applications, as it does not meet AEC-Q100 standards. Furthermore, it is important to note that the IC is not lead-free and is, therefore, marked as non-RoHS compliant. The package is composed of ceramic material, specifically designed for military applications, which aligns with its screening level categorized under MIL-STD-883 Class B, providing an additional layer of reliability for critical applications.
Industry Applications for AD534SE/883B
The AD534SE/883B IC multiplier might find usage in various industries due to its features and specifications. Here are some potential application areas:
- Aerospace and Defense: Given its military-grade screening and reliable performance under extreme temperatures, the AD534SE/883B could potentially be used in aircraft control systems or radar equipment where precise signal processing is essential.
- Industrial Automation: The precision multiplier may play a role in automated control systems. It could be used in applications such as sensor data processing, feedback loops, or automated positioning systems that require accurate analog multiplication.
- Telecommunications: This part may have applications in signal conditioning within communication devices. For example, it could potentially be utilized in modems or other transmission equipment that require the multiplication of signals for proper functionality.
- Education and Research: The AD534SE/883B might be valuable in laboratory settings for experiments that require precision in analog computations. Researchers could potentially use this part for various experimental setups that involve signal processing.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts within the Analog Computational Functions category might also be explored for alternative solutions in these applications.
About Analog Devices Inc.
Analog Devices Inc. is a leading manufacturer of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Specializing in Analog Computational Functions, Analog Devices provides various solutions tailored for signal processing applications. The company’s product portfolio includes multiple analog multipliers and dividers, such as the AD534SE/883B, designed to meet the needs of diverse industries. This focus on signal processing enables Analog Devices to address complex design challenges faced by engineers in sectors such as telecommunications, aerospace, healthcare, and more.
Analog Devices is well-known for producing reliable components that comply with various industry standards. Their product designs reflect a commitment to innovation and quality, ensuring that designers can rely on their components for critical applications. The AD534SE/883B’s specifications are aligned with the company’s broader philosophy of delivering precision and performance, further establishing Analog Devices as a key player in analog computational functions.
Where to Find AD534SE/883B by Analog Devices Inc.
- Richardson RFPD
- Rochester Electronics
- Analog Devices Inc.
- DigiKey
However, it is crucial to check findchips.com for the latest availability, as stock levels may vary over time. Additionally, using the Analog Computational Functions link can help identify alternative parts offered by Analog Devices Inc. or other manufacturers that might suit your application requirements.