Overview of 66105-4 by TE Connectivity
The TE Connectivity 66105-4 is a contact socket that serves in the application range of Type III+ series. It engages with crimp termination, specifically designed to accommodate wire sizes from 24 to 20 AWG. The contact is crafted from brass and is finished with a gold plating that ensures reliable performance under varied environmental conditions. Compliancy with RoHS standards is another cornerstone of its design, making it suitable for use in various industries requiring adherence to strict environmental regulations. Useful features include an underplating thickness of 30 µin and a termination of tin (50) over nickel, enhancing both its conductive abilities and durability.
The part is optimized for discrete wire types and showcases a loose contact design in a round pin-socket style. Primarily used with CPC/G series/M series connectors, this item operates efficiently across a broad temperature range from -55°C to 150°C, handling a rated current of 13 A. These attributes make the component not only a versatile option but also a robust choice for demanding applications where reliability is crucial.
Industry Applications for 66105-4
The 66105-4 by TE Connectivity, could suit various sectors. Here is a look at some potential industries and use-cases:
- Energy and Power Systems: The product could be used within control systems in power plants or transmission stations. The robust operating temperature range and high current rating are particularly advantageous for high-load environments.
- Transportation and Logistics: In the context of vehicle assembly or repair, this part might serve in applications requiring durable and reliable electrical connections, such as in vehicle electronics including sensors and control units.
- Renewable Energy: Given its environmental compliance and durability in a wide range of operational temperatures, it may be suitably used in renewable energy installations, like solar panels or wind turbines, where longevity and reliability are key.
- Automotive: For automotive applications, the 66105-4 can potentially be applied in areas requiring reliable, high-quality connections such as in engine controls and infotainment systems.
- Commercial and Industrial Equipment: This component could serve effectively in various industrial machines and commercial equipment, overseeing power transmission and signals between critical systems.
It’s crucial to note that these potential applications should be carefully scrutinized and validated by appropriate engineering and design teams to ensure compatibility and safety.
About TE Connectivity
TE Connectivity, a significant player in the realm of Assembly Items, offers a range of components including various connectors and mechanical support items, such as the 66105-4 and others tailored for various industrial applications. Renowned for its focus on innovation and quality, TE Connectivity designs products that offer reliability in demanding conditions, thus enabling functionality and efficiency in complex electrical and electronic systems across multiple industries.
Where to Find 66105-4 by TE Connectivity
If you are considering purchasing the 66105-4, we recommend checking its availability and current pricing on findchips.com. This product, categorized under Assembly Items, has been historically available from several distributors including Perfect Parts Corporation, New Advantage Corporation, Master Electronics, FDH Electronics, and Heilind Electronics. To view the most recent stock levels and pricing from these and other suppliers, visit the specific product page on findchips.com.