Overview of AD7920AKSZ-500RL7 by Analog Devices Inc.
The AD7920AKSZ-500RL7 is a highly integrated 12-bit analog-to-digital converter (ADC) designed for high-speed applications. This component can achieve a sample rate of 250 kSPS (kilo samples per second), which makes it suitable for a variety of applications requiring quick data acquisition. The part is offered in a compact 6-lead SC70 package, measuring just 2 mm in length, 1.25 mm in width, and 1.1 mm in height. Its small form factor allows for efficient space utilization on circuit boards, ideal for applications where size is a critical factor.
Manufactured by Analog Devices Inc., the AD7920AKSZ-500RL7 features a supply voltage nominal of 3 V, with a maximum allowable analog input voltage of 5.25 V. It operates within an industrial temperature range from -40 °C to 85 °C, ensuring its reliability in diverse environmental conditions. The device can convert analog signals through a successive approximation architecture, which is known for its balance between speed and accuracy. The output format is serialized binary, making it straightforward to interface with microcontrollers and other digital systems.
This ADC is RoHS compliant, indicating that it adheres to environmental standards regarding hazardous substances. It is currently active in the market, ensuring availability for ongoing projects and new designs. Furthermore, the AD7920AKSZ-500RL7 exhibits a linearity error of a maximum of 0.0366%, contributing to its precision in converting analog signals to digital form.
Industry Applications for AD7920AKSZ-500RL7
Given the specifications and capabilities of the AD7920AKSZ-500RL7, potential applications can be found across several industries. Here are a few examples:
- Healthcare: This ADC might be applicable in portable medical devices that require accurate data sampling from sensors. Compactness and efficiency of the part could potentially benefit handheld devices such as glucose meters or ECG (electrocardiogram) monitors, where precision in capturing analog signals is critical.
- Internet of Things (IoT): In IoT devices, the ability to integrate small components is vital. The AD7920AKSZ-500RL7 could potentially be utilized in smart sensors that track environmental conditions, such as temperature and humidity. Its low power requirements and compact size make it a suitable choice for battery-operated devices.
- Automotive: While automotive applications would require adherence to specific compliance standards, if applicable, this ADC might find use in applications such as data acquisition systems for engine monitoring or advanced driver-assistance systems (ADAS). The speed and accuracy of sampling could support the measurement of vital signals in real-time.
- Computing and Data Storage: Within computing devices, the AD7920AKSZ-500RL7 could potentially be used in data acquisition systems or high-speed data converters in audio applications, enabling the capture and processing of high-quality audio inputs.
- Aerospace and Defense: If there are specific military or aerospace standards compliance, this part could potentially be applied in systems that require accurate signal conversion in control and monitoring systems for aircraft or drones.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure they adhere to industry standards and fulfill specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. specializes in signal processing technology and is a prominent player in the field of Analog to Digital Converters and other converter devices. With a focus on innovation, Analog Devices develops a range of products that include high-performance mixed-signal ICs. The AD7920AKSZ-500RL7 exemplifies their commitment to providing compact and efficient solutions for various applications. Other similar parts in their portfolio may include various ADCs that cater to different sample rates, resolutions, and package types, allowing engineers to select the best option for their specific needs.
Where to Find AD7920AKSZ-500RL7 by Analog Devices Inc
For those looking to acquire the AD7920AKSZ-500RL7, it is recommended to conduct research on findchips.com for current pricing and stock levels. This platform provides a comprehensive overview of the part’s availability from various distributors. Historically, this part has been available at distributors such as:
- Richardson RFPD
- Verical
- Analog Devices Inc
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
Checking findchips.com will allow you to verify stock status and get the most competitive pricing available at the time of your query. Additionally, one can explore the broader category of Analog to Digital Converters for alternative parts that might be offered by Analog Devices Inc. or other manufacturers.