87809-1 by TE Connectivity

Overview of 87809-1 by TE Connectivity

The 87809-1 is a contact accessory designed for use with Ampmodu Mod V series connectors. This component is manufactured by TE Connectivity and serves a prominent role in various electronic applications. The part is a socket-type contact, accommodating wire sizes from 26 AWG to 22 AWG via a crimp termination method. It features gold-plated contacts that enhance conductivity and ensure reliable performance over time.

Constructed from phosphor bronze, the 87809-1 offers a respectable contact resistance of 12 mΩ, making it suitable for applications requiring efficient power and signal transfer. The contact is compliant with RoHS standards and has several approvals, including CSA and UL, which denote its safety and reliability in various applications. The operating temperature range of the part extends from -65 °C to 105 °C, providing versatility in different environmental conditions.

The product falls under the electronic parts subcategory of Assembly Items in the broader category of Connector Support. As per the latest updates, the part has an active lifecycle, although the current factory lead time is noted to be approximately 13 weeks. Given these attributes, the 87809-1 is an essential component for many electronic assemblies.

Industry Applications for 87809-1

The versatile nature of the 87809-1 makes it potentially applicable across several industries. Below are a few examples of how this part might be integrated into various applications:

  • Consumer Electronics: The 87809-1 could be integrated into devices such as smartphones, tablets, or laptops, where reliable data and power connections are essential. Its gold-plated contacts may enhance signal integrity, thereby possibly improving performance in these devices.
  • Telecommunications: In telecommunications equipment, the part might be utilized to connect internal components, ensuring stable transmission of signals. The ability to handle wire sizes from 26 AWG to 22 AWG can be advantageous in various applications including routers and switches, where different gauge wires may be employed.
  • Healthcare: The 87809-1 could find use in electronic medical devices that require dependable connections for both power and data transfer. Its operational temperature range and compliance with RoHS standards make it suitable for medical applications, although specific medical device standards would need verification by design teams.
  • Automotive: If automotive industry standards are a fit, the 87809-1 might be used in automotive applications that require reliable contact solutions for power or signal transmission between various components. However, users should confirm compliance with relevant automotive standards.
  • Computing and Data Storage: The potential application in computing environments is significant. The 87809-1 may be utilized in connecting power supplies to circuit boards, possibly influencing the efficiency and reliability of computing systems.

It is important to note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, specializing in a wide array of products that support the electronic components market. Within the specific domain of Assembly Items, TE Connectivity offers various connector support solutions, including the 87809-1. The company is known for its stringent quality controls and innovative design that meet the evolving needs of multiple sectors.

TE Connectivity manufactures various similar components that serve the same purpose, such as other contacts for different series of connectors tailored to specific applications. Their extensive experience and commitment to excellence render their products, including the 87809-1, essential for modern electronic applications.

Where to Find 87809-1 by TE Connectivity

87809-1, it is recommended to research purchasing options on findchips.com. The site provides a comprehensive platform where you can explore both current stock levels and pricing from various distributors. You can also look for alternate parts within the Assembly Items category that might be offered by TE Connectivity or different manufacturers.

The 87809-1 has historically been available through distributors including New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey, among others. However, it is advisable to visit findchips.com to get the latest information on availability and pricing.

Compare pricing for 87809-1 and other Assembly Items / Connector Support at findchips.com