Overview of 74LVXC3245MTCX by onsemi
The 74LVXC3245MTCX is an 8-bit dual supply configurable voltage interface transceiver, designed to facilitate bidirectional data communication between devices that operate at different voltage levels. This component features three-state outputs, which allow the transceiver to effectively manage multiple data lines in applications where inter-device communication is necessary. Housed in a TSSOP-24 package, it measures 4.40 mm in width and 7.8 mm in length, making it suitable for space-constrained designs.
Manufactured by onsemi, this logic device is engineered with functionality that supports dual supply applications, with operating voltage ranges of 2.7V to 3.6V for Port A and 3V to 5.5V for Port B. The transceiver boasts a propagation delay (tpd) of approximately 9 ns, which is crucial for maintaining high-speed communications in various digital applications. As of the current writing, the factory lead time is noted to be 14 weeks, which is an important consideration for procurement planning.
Industry Applications for 74LVXC3245MTCX
The 74LVXC3245MTCX may find potential applications across various industries, particularly those involving data transfers between components operating at different voltage levels. Below are some example industries where this part might be utilized:
- Internet of Things (IoT): In IoT devices, where sensors and microcontrollers frequently communicate with varying supply voltages, the 74LVXC3245MTCX could possibly be used as a bus transceiver to enable seamless data transfer. The bidirectional nature and configurable voltage interface enhance the communication capabilities of interconnected devices.
- Industrial Automation: This part might also be applicable in industrial environments, where multiple machines and sensors require communication without the risk of damaging components due to voltage mismatches. For example, in automated assembly lines, the 74LVXC3245MTCX could facilitate communication between PLCs (Programmable Logic Controllers) and various sensors.
- Telecommunications: In telecommunications systems, the need for adaptable interfaces to connect different hardware components is crucial. The configurable voltage levels of the 74LVXC3245MTCX may provide the necessary interface for communication modules that operate at differing voltage levels, ensuring robust data transfer.
- Aerospace and Defense: Components such as the 74LVXC3245MTCX could potentially be used in aerospace applications, particularly in systems that require strict communication protocols and compatibility between different voltage standards. These high-reliability systems could benefit from the transceiver’s performance characteristics in managing bidirectional data flow.
- Consumer Electronics: As consumer electronics increasingly integrate various technologies, the 74LVXC3245MTCX could play a role in communication between circuits within devices like smartphones or tablets, where distinct parts may need to interact under different voltage conditions.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The adaptability of bus driver/transceivers like the 74LVXC3245MTCX might also allow similar components to fulfill these roles in corresponding applications.
About onsemi
onsemi is a semiconductor manufacturer known for offering a wide range of electronic components, particularly in the realm of logic devices, including bus driver/transceivers. The company focuses on high-quality, high-performance solutions that meet the evolving needs of various applications. The 74LVXC3245MTCX, as part of their product line, is designed for versatility and reliability, particularly beneficial in environments where voltage compatibility is vital.
Onsemi manufactures several similar parts that are also designed for facilitating communication across different voltage levels, enhancing compatibility in complex electronic systems. The company continuously innovates to provide efficient and sustainable solutions across industries, reflecting their commitment to meeting the demands of modern technology.
Where to Find 74LVXC3245MTCX by onsemi
This part has historically been available through various distributors, including:
- EBV Elektronik
- Chip1Stop
- Avnet Silica
- Onlinecomponents.com
- Future Electronics
- Avnet Americas
- DigiKey
However, it is important for prospective buyers to check findchips.com for current availability as stock levels at these distributors may fluctuate.