ABMM2-7.3728MHZ-E2-T by Abracon Corporation

Overview of ABMM2-7.3728MHZ-E2-T by Abracon Corporation

The ABMM2-7.3728MHZ-E2-T is a quartz crystal resonator with a nominal frequency of 7.3728 MHz, suitable for surface mount applications. This crystal boasts a load capacitance of 18 pF and a compact physical dimension of 6.0 mm x 3.6 mm x 1.2 mm, making it versatile for a range of electronic designs. The frequency stability is rated at ±20 ppm, allowing for reliable performance in various operating conditions.

In terms of environmental and safety compliance, the part is RoHS compliant, signifying its adherence to directives that limit hazardous substances in electronic equipment. The device operates within a temperature range of -20 °C to 70 °C, offering flexibility for use in different climate conditions. Its drive level is specified at 100 µW, ensuring efficient energy consumption. The series resistance is designated at 150 Ω, critical for integration into circuits with specific impedance requirements. Moreover, with an aging factor of 2 ppm in the first year, the reliability of the crystal under prolonged operation is noteworthy.

This part falls under the Quartz Crystals subcategory, which is an essential component in many electronic systems for clock generation and synchronization purposes. The ABMM2-7.3728MHZ-E2-T represents part of the ABMM2 series, reflecting a focus on compact design and high-frequency precision.

Industry Applications for ABMM2-7.3728MHZ-E2-T

The potential applications of the ABMM2-7.3728MHZ-E2-T part can be found across multiple industries. Below are some possible areas where this quartz crystal might find its use:

  • Internet of Things (IoT): In IoT devices, the ABMM2-7.3728MHZ-E2-T could potentially serve as a timing reference in connected devices such as smart sensors and smart home appliances. The compact size and stability make it suitable for power-sensitive applications.
  • Telecommunications: This crystal might be utilized in telecommunications equipment for frequency modulation and signal processing. Its frequency stability could support applications in base stations or other communication equipment that demand precise timing.
  • Consumer Electronics: Various consumer electronic devices, such as audio systems or handheld gadgets, could incorporate this part for clock generation. The proper frequency tolerance and stability could provide reliable performance in audio signal processing and other critical functions.
  • Robotics and Drones: In applications involving automation and robotics, the ABMM2-7.3728MHZ-E2-T might serve as a critical component in timing circuits responsible for synchronizing operations, ensuring that movements and actions are performed accurately.
  • Smart Cities: As part of smart city initiatives, this component might find its way into infrastructure technologies, such as traffic management systems or environmental monitoring devices, where precise timing is vital for data integrity and responsiveness.

It is essential to note that these potential applications require thorough analysis and validation by engineering and design teams to ensure compliance with industry standards and the specific requirements of the application. Other equivalent parts in the quartz crystal category might also serve similar functions but could vary in specifications, performance characteristics, and overall compatibility.

About Abracon Corporation

Abracon Corporation specializes in the manufacturing of passive components, with a particular focus on Quartz Crystals. The company produces a variety of crystal types, including fundamental mode components like the ABMM2-7.3728MHZ-E2-T. Their portfolio encompasses numerous models designed to meet the specifications of modern electronic applications, emphasizing high performance, reliability, and compliance with international standards.

Abracon’s products, including the ABMM2 series, are engineered to offer optimal performance in stringent environments, addressing the needs of various markets such as telecommunications, automotive, and industrial applications. Through continuous innovation and adherence to quality control processes, the company aims to support the evolving demands of the electronics industry.

Where to Find ABMM2-7.3728MHZ-E2-T by Abracon Corporation

If you are interested in acquiring the ABMM2-7.3728MHZ-E2-T, it is advisable to research current availability and pricing on findchips.com. This resource provides a valuable overview of stock levels at various distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • Avnet Abacus
  • Mouser Electronics

Given the fluid nature of stock levels, it is beneficial to use findchips.com to find not only this specific part but also alternative options in the Quartz Crystals category that may be available from Abracon Corporation or other manufacturers.

Compare pricing for ABMM2-7.3728MHZ-E2-T and other Quartz Crystals / Crystals/Resonators at findchips.com