AD632ADZ by Analog Devices Inc

Overview of AD632ADZ by Analog Devices Inc.

The AD632ADZ is an internally trimmed precision integrated circuit (IC) multiplier, designed specifically for applications requiring accurate multiplication of two input voltages. This device functions as a mono precision multiplier and is packaged in a 14-pin dual in-line package (DIP), making it suitable for various circuit designs. With a bandwidth of 1 MHz, the AD632ADZ presents a relatively high-speed response for analog computations.

Manufactured by Analog Devices Inc., the AD632ADZ employs bipolar technology which contributes to its precise operational performance over its specified temperature range. The device is operable within a supply voltage range of 8 V to 18 V and supports a negative supply voltage ranging from -8 V to -18 V, with a nominal supply voltage of 15 V. The operating temperature specifications of the AD632ADZ range from -25 °C to 85 °C, which allows for flexibility in various environmental conditions.

The package body material is ceramic and metal-sealed co-fired, which might aid in the thermal stability and durability of the device. The terminal finish is gold (Au), providing reliable connections. However, it is important to note that the part has a “not recommended” lifecycle code and may not be suitable for new designs, indicating that engineers should assess whether other options are available.

Industry Applications for AD632ADZ

The AD632ADZ might find use across several industries that require precision analog multiplication functions. Below are potential industry applications where this component could be applicable:

  • Industrial Automation: The AD632ADZ might be used in signal processing applications to multiply sensor outputs with reference voltages. For example, in a closed-loop control system, the multiplier could potentially combine feedback signals with setpoints to produce an error signal for corrective actions. Other similar parts might also perform such operations.
  • Telecommunications: In telecommunications equipment, the AD632ADZ could be utilized for modulating signals where precise voltage multiplication is critical. This multiplier IC could theoretically play a role in devices that need to adjust amplitude levels for signals while maintaining linearity and fidelity.
  • Aerospace and Defense: If there are applicable military specifications, the AD632ADZ might be suited for use in avionics systems where accurate data processing is paramount. The stringent requirements of such systems would necessitate reliability and precision, which could be supported by this IC.
  • Healthcare: Although not explicitly for medical applications, the precision of the AD632ADZ might be useful in diagnostic equipment where accurate measurements of critical parameters are needed, such as in signal conditioning circuits that amplify and process sensor outputs.
  • Computing and Data Storage: In computing systems, the AD632ADZ could potentially be utilized in data processing circuits that require analog signals to be multiplied, particularly in applications such as data acquisition systems where accurate representation of input signals is necessary.

It is crucial to highlight that these potential applications require comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The AD632ADZ might also be substituted with other similar parts for differing specifications or constraints.

About Analog Devices Inc.

Analog Devices Inc. is a well-established manufacturer specializing in high-performance analog, mixed-signal, and digital signal processing technologies. Within the subcategory of Analog Computational Functions, the AD632ADZ is part of their offering of versatile devices used in a wide range of applications.

The company focuses on providing solutions that meet the demanding needs of various industries, particularly in environments requiring precision and reliability. Analog Devices Inc. has a range of other similar products that cater to different aspects of signal processing and computation, including various types of analog multipliers and dividers suitable for applications involving signal conditioning, data acquisition, and control systems. These devices are designed to integrate seamlessly into complex circuit architectures to enhance performance and functionality.

Where to Find AD632ADZ by Analog Devices Inc

AD632ADZ, it is advisable to research on findchips.com which can provide both current stock levels and pricing information. Historically, this component has been available from distributors such as:

  • Richardson RFPD
  • Analog Devices Inc.
  • DigiKey

It is important for procurement professionals to verify stock availability and pricing on findchips.com, as these details can change frequently. Comparing options and understanding the logistics involved in purchasing may lead to better decision-making.

Compare pricing for AD632ADZ and other Analog Computational Functions / Signal Circuits at findchips.com