ABS06-32.768KHZ-9-1-T by Abracon Corporation

Overview of ABS06-32.768KHZ-9-1-T by Abracon Corporation

The ABS06-32.768KHZ-9-1-T is a surface mount crystal oscillator operating at a nominal frequency of 32.768 kHz. This component features a load capacitance of 9 pF and is packaged in a compact case measuring 2 mm x 1.2 mm. It is part of the ABS06 series, designed for a range of electronic applications where precise timekeeping is essential. The device’s frequency tolerance is ±10 ppm, meaning it can maintain accurate frequency output over time and under varying conditions.

Notably, the ABS06-32.768KHZ-9-1-T boasts a frequency stability of 0.0144%, which is a significant characteristic for applications that require reliable performance. It operates effectively within a temperature range from -40 °C to 85 °C, ensuring functionality in diverse environmental conditions. This crystal is also compliant with ROHS regulations, confirming that it adheres to environmental standards. It features a series resistance of 90,000 Ω and operates at a drive level of 0.1 µW.

This part is currently classified as “Active” within the Abracon portfolio, and it can be supplied on tape and reel for automated assembly processes, which is beneficial for manufacturers looking to streamline production. The factory lead time for this part is approximately 12 weeks, which is important to consider for project planning and supply chain management.

Industry Applications for ABS06-32.768KHZ-9-1-T

Given the specifications of the ABS06-32.768KHZ-9-1-T, several industries may find applications for this crystal oscillator. The following are potential use cases:

  • Internet of Things (IoT): The 32.768 kHz frequency is commonly seen in battery-powered devices that require low power consumption. The ABS06-32.768KHZ-9-1-T could potentially be used in smart sensors and wearable devices where accurate timekeeping and low power usage are crucial.
  • Consumer Electronics: Many modern consumer electronics, such as digital watches and fitness trackers, require precise timing mechanisms. The specifications of this part, including its small footprint and lightweight design, suggest that it might be suitable for incorporation in these devices.
  • Telecommunications: Timekeeping is vital within telecommunications equipment for maintaining synchronization. The ABS06-32.768KHZ-9-1-T could be implemented in network access points or routers that manage data flow and timing.
  • Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 were applicable, the crystal could potentially serve in systems like electronic control units (ECUs) or automotive infotainment systems that require precise timing for efficient operation.
  • Medical Devices: In applications like digital thermometers or monitoring devices, the ABS06-32.768KHZ-9-1-T might provide necessary timing functions for accurate data collection and processing.

It’s important to note that these potential industry applications are conceptual and illustrative in nature. Rigorous analysis and verification by engineering and design teams are required to ensure adherence to specific industry standards and application requirements.

About Abracon Corporation

Abracon Corporation specializes in manufacturing frequency control components, including quartz crystals and oscillators. The company is recognized for its commitment to quality and innovation in the design and production of crystal resonators. The ABS06-32.768KHZ-9-1-T is part of their extensive portfolio of products that support various applications in telecommunications, automotive, consumer electronics, and more. Abracon’s offerings in the Quartz Crystals subcategory reflect a focus on providing reliable components that meet stringent standards.

Similar products from Abracon may include other 32.768 kHz crystals with varying load capacitances and tolerances, designed to fulfill specific requirements across different projects and industries. Their investment in research and development ensures that they stay at the forefront of technology in the crystals/resonators market, catering to the evolving needs of their customers.

Where to Find ABS06-32.768KHZ-9-1-T by Abracon Corporation

For those interested in procuring the ABS06-32.768KHZ-9-1-T, it is advisable to research purchasing options on findchips.com. This platform can provide current stock levels and pricing from various distributors. Historically, this component has been available from distributors such as:

  • New Advantage Corporation
  • Mouser Electronics
  • DigiKey
  • Avnet Americas

While these distributors have offered the part in the past, checking findchips for real-time availability is crucial, as stock levels and pricing may change frequently.

Compare pricing for ABS06-32.768KHZ-9-1-T and other Quartz Crystals / Crystals/Resonators at findchips.com