74HC4066D,653 by Nexperia

Overview of 74HC4066D,653 by Nexperia

The 74HC4066D,653 is a quad single-pole single-throw (SPST) analog switch designed to operate over a supply voltage range from 2V to 10V. It comes in a 14-pin surface mount SOIC package and features a typical on-resistance of 32 Ohm. This part is compliant with RoHS standards, ensuring it meets strict environmental regulations. The IC is suitable for a variety of applications requiring low on-resistance and compact design. As of the current writing, the factory lead time for this part is noted to be 8 weeks, which is important to consider for procurement planning.

The 74HC4066D,653 is characterized by its four independent analog switch channels, allowing for efficient control of multiple signals. Its CMOS technology provides low power consumption and high-speed switching capabilities, with maximum switching-on times of 30 ns and off-state isolation nominally at 50 dB. The operational temperature range is suitable for industrial applications, with the part rated from -40°C to 125°C. The packaging is designed to enable easy integration into various electronic systems, making it a practical choice for engineers and designers.

Industry Applications for 74HC4066D,653

The versatility of the 74HC4066D,653 makes it applicable across various industries. Below are some potential use cases where this part might be utilized:

  • Education and Research: In research laboratories, the 74HC4066D,653 might be used in measurement systems where switching of analog signals is critical. Its ability to manage multiple channels could enable the development of custom experimentation setups.
  • Internet of Things (IoT): The part could possibly play a role in IoT devices that require signal routing, such as sensor networks. The low on-resistance and compact size support seamless integration into space-constrained applications.
  • Computing and Data Storage: In data storage solutions, the 74HC4066D,653 might be employed for analog signal switching in read/write operations, ensuring minimal delay in data transfer. Its operational capabilities could complement other components used in high-speed data applications.
  • Telecommunications: The analog switch could potentially be used in communications equipment to manage multiple signal paths, aiding in signal integrity and overall system efficiency.
  • Healthcare: While this application would be contingent on specific medical standards, it might find use in healthcare devices for switching between different measurement signals, where analog integrity is essential.

These potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About Nexperia

Nexperia specializes in the production of essential semiconductor components, particularly focusing on Signal Circuits such as Multiplexers or Switches. The company, a spin-off from NXP Semiconductors, has built a robust portfolio that includes versatile components like the 74HC4066D,653. This part is part of their extensive range of analog switches, which are designed to fulfill various industry requirements. Alongside the 74HC4066D,653, Nexperia produces similar analog switching devices that ensure high performance, reliability, and compliance with global standards.

Where to Find 74HC4066D,653 by Nexperia

To explore purchasing options for the 74HC4066D,653, it is recommended to visit findchips.com. This platform provides a centralized resource for identifying current stock levels and pricing. Typically, this part has been available through a range of distributors, including:

  • New Advantage Corporation
  • EBV Elektronik
  • Chip1Stop
  • Avnet Silica
  • Future Electronics

While these distributors may or may not have stock currently, findchips.com will provide the most accurate and up-to-date information for your procurement needs. Additionally, you can use the link for Multiplexers or Switches to find alternative parts that might be offered by Nexperia or other manufacturers in the same category.

Compare pricing for 74HC4066D,653 and other Multiplexers or Switches / Signal Circuits at findchips.com