Overview of ABM11W-101-32.0000MHZ-T3 by Abracon Corporation
The ABM11W-101-32.0000MHZ-T3 is a compact quartz crystal designed specifically for high-frequency applications, operating at a nominal frequency of 32 MHz. This part features a load capacitance of 8 pF and dimensions of 2.0 mm x 1.6 mm, making it suitable for surface mount technology (SMT) where space is often at a premium. The crystal exhibits a frequency stability of +/- 20 ppm, ensuring reliable performance in various electronic circuits. Additionally, the frequency tolerance stands at +/- 10 ppm, which is critical for applications requiring precise timing and synchronization.
With an operating temperature range of -40°C to 85°C, the ABM11W-101-32.0000MHZ-T3 can endure challenging environmental conditions, making it versatile for multiple applications. The part is also ROHS compliant, indicating it meets environmental standards concerning hazardous substances. The aging rate of the crystal is specified as 2 ppm for the first year, which further enhances its reliability in long-term applications. The series resistance of the crystal is 80 Ω, and the drive level is optimal at 10 µW, which are important parameters for ensuring efficient operation in electronic circuits.
As of the time of writing, the factory lead time for this part is approximately 10 weeks, allowing for sufficient planning in procurement and project timelines. This information should be taken into account during the design and procurement phases when considering timelines for product development.
Industry Applications for ABM11W-101-32.0000MHZ-T3
The ABM11W-101-32.0000MHZ-T3 could find applications in several industries. Below are a few potential use cases based on its specifications:
- Consumer Electronics: In devices such as smartwatches and fitness trackers, this crystal might facilitate accurate timing and frequency management. Its small size is beneficial for wearable technology, where saving space is critical. Other similar parts could also serve in audio devices where precise timing is essential for sound quality.
- Internet of Things (IoT): The crystal’s low drive level and compact dimensions make it suitable for IoT applications, such as smart home devices and sensors. These applications could benefit from the reliable frequency stability, ensuring consistent communication between devices. Other type of crystals might also serve in wireless monitoring systems.
- Energy and Power Systems: In remote energy monitoring systems, the ABM11W-101-32.0000MHZ-T3 might contribute to accurate data timing and processing, essential for real-time analysis. Similar crystals could also be utilized in photovoltaic systems for ensuring synchronous operations.
- Renewable Energy: This part might also be employed in solar inverters for synchronization purposes, which is crucial for efficient energy conversion. Its durability against temperature extremes enhances its potential use in outdoor installations where varying weather conditions are a factor.
These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. It is important for engineers to conduct further assessment based on the complete application context before making component selections.
About Abracon Corporation
Abracon Corporation is recognized for its expertise in the manufacturing of frequency control products, particularly in the field of crystals and resonators. The company has a vast portfolio that includes various types of quartz crystals, such as the ABM11W-101-32.0000MHZ-T3 and other similar products. Their crystals are designed to meet the demanding requirements of modern electronic devices, ensuring reliable performance in a wide range of applications.
Abracon places a strong emphasis on quality and compliance, adhering to international standards for environmental safety and product integrity. This commitment to quality is reflected in their product offerings, including those that meet ROHS and REACH compliance, which are critical for manufacturers looking to meet regulatory requirements in electronic design.
Where to Find ABM11W-101-32.0000MHZ-T3 by Abracon Corporation
For those interested in procuring the ABM11W-101-32.0000MHZ-T3, it is recommended to research available stock on findchips.com. This platform is useful for finding current stock levels and pricing for electronic components. Additionally, users can explore alternatives to the Quartz Crystals category to find similar parts offered by Abracon Corporation or other manufacturers.
The part has been previously available through distributors including New Advantage Corporation, Master Electronics, Avnet Abacus, TTI, Verical, Onlinecomponents.com, Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is important to verify current availability as stock levels may vary.