Overview of 5748676-4 by TE Connectivity
The 5748676-4 is a cable clamp kit designed for use in various electronic and electrical applications. It features a size 4 designation, indicating compatibility with certain connector dimensions. The material composition consists of a zinc alloy, which offers durability and corrosion resistance, making it suitable for environments that require robust components. Specifically, this part belongs to the Amplimite Series and is designed to fit a D Sub shell size of DC. It has a cable exit angle of 180°, facilitating specific cabling configurations that may be necessary in complex assemblies.
The outer diameter for cable entry is set at 0.47 inches, accommodating a range of cable sizes. This component is compliant with RoHS standards and is marked as Pb-free, indicating that it meets environmental regulations concerning the use of hazardous substances. It possesses features such as a shielded design, which serves to protect signals from electromagnetic interference, enhancing performance in sensitive applications.
Additional attributes include a part life cycle designation of “Active,” confirming its availability for ongoing projects. The component operates efficiently within a temperature range of -55 °C to 105 °C, making it versatile for various operational environments. This part is also suitable for use with plug and receptacle configurations and accommodates wire gauges up to 0 AWG. As of the current writing, the factory lead time is approximately 3 weeks and 5 days, providing buyers with an estimate for planning purposes.
Industry Applications for 5748676-4
The versatility and robust design of the 5748676-4 suggest it could find applications across several industries:
- Industrial Automation: Given its shielded design and robust material, the 5748676-4 might be suitable for use in industrial automation systems, where reliable signal integrity and durability are crucial. It could potentially be utilized in applications involving machinery control, sensors, or data acquisition systems.
- Environmental Monitoring: In environmental monitoring systems, this cable clamp kit could facilitate connections in data collection and transmission devices. Its RoHS compliance and ability to operate in a wide temperature range could support devices used in outdoor or rugged environments.
- Agriculture Technology: The part may also find utility in smart farming equipment, where reliable data transmission is essential. It might be employed in sensor assemblies for soil moisture, temperature monitoring, or automated irrigation systems, ensuring signal clarity and component longevity.
- Vision Systems: In applications involving vision systems, such as cameras or other imaging devices, the 5748676-4 could be useful for maintaining secure connections while minimizing interference. Its shielding capabilities could enhance signal quality in these systems.
- Augmented Reality (AR): The use of this part in AR systems may be relevant, as it could help ensure that signal transmission between various components remains stable under dynamic conditions. The shielding feature might be beneficial in environments where multiple electronic devices operate in proximity.
These potential applications are conceptual and illustrative; thorough analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology company specializing in connectivity and sensor solutions essential for a connected world. The company has a broad product line that includes various components and assemblies designed for different sectors, including telecommunications, automotive, industrial equipment, and consumer electronics. Within the realm of Assembly Items, TE Connectivity offers a wide range of products that support connector systems. The 5748676-4 is an example of their focus on providing reliable connector accessories, particularly in connector support, where maintaining connection integrity is vital.
TE Connectivity also manufactures similar parts such as backshells, connectors, and cable management solutions that emphasize durability, ease of assembly, and versatility. The commitment to quality and compliance ensures their products meet the rigors of various applications, potentially making them a suitable choice for engineers and procurement professionals.
Where to Find 5748676-4 by TE Connectivity
Additionally, the Assembly Items link provides access to alternate parts that might also be offered by TE Connectivity or other manufacturers, which could be beneficial for engineers considering alternative components in their designs.