AC0402FR-0747KL by YAGEO Corporation

Overview of AC0402FR-0747KL by YAGEO Corporation

The AC0402FR-0747KL is a fixed resistor that features a metal glaze/thick film technology. It is tailored for various applications requiring specific resistance and power ratings. With a resistance value of 47,000 ohms (47 kΩ), this component is designed to operate with a power rating of 0.0625 Watts (63 mW) and a voltage rating of 50 Volts. This resistor exhibits a tolerance of ±1% and has a temperature coefficient of 100 ppm/°C, making it suitable for applications that may experience varying temperature conditions.

Manufactured by YAGEO Corporation, this part comes in a surface mount format, specifically the 0402 package size (1 mm x 0.5 mm x 0.32 mm). The resistor’s construction is characterized by a rectangular shape, and it features a matte tin terminal finish with a nickel barrier, ensuring reliable connectivity. This component is RoHS compliant and is classified as active, indicating that it is currently being produced and maintained in the market. The part is also compliant with REACH regulations, further showcasing its suitability for global applications.

Industry Applications for AC0402FR-0747KL

The AC0402FR-0747KL could potentially find use in several industries. The following are examples of such applications, but these are only conceptual and require thorough consideration and validation by engineering and design teams to meet industry standards and specific application requirements.

  • Consumer Electronics: This resistor might be employed in handheld devices, such as smartphones or tablets, possibly as part of a signal processing circuit. The small size and surface mount capability of the 0402 package could be advantageous in design constraints where space is at a premium.
  • Internet of Things (IoT): The precision and compact nature of the AC0402FR-0747KL might be applicable in various IoT devices that require robust performance in varying environmental conditions, possibly within sensor nodes or wireless communication modules.
  • Automotive (if compliant): If the AC0402FR-0747KL meets specific automotive standards, it could be used in control systems or safety devices such as electronic stability control systems or airbag systems. However, verification against components that comply with AEC-Q100 or AEC-Q101 is essential.
  • Telecommunications: This component might be featured in telecommunications equipment, possibly in signal conditioning circuits or network devices, where stable performance under a range of temperatures is demanded.
  • Healthcare: Depending on additional compliance requirements, this resistor could be suited for use in medical devices, possibly in monitoring equipment where precision resistors play a vital role in maintaining accuracy in measurements.

These potential industry applications are illustrative, and it is crucial for engineering teams to analyze and verify the specifications against their strict performance criteria and standards.

About YAGEO Corporation

YAGEO Corporation is a well-established manufacturer in the field of electronic components, specializing in various types of resistors, capacitors, and inductors. The company’s focus on research and development allows them to produce high-quality components tailored for diverse applications. Within the realm of resistors, the YAGEO portfolio includes not just the AC0402FR-0747KL, but also similar parts that conform to different specifications for varied applications.

Notably, YAGEO’s expertise in metal glaze/thick film technology has positioned them as a significant player in the resistor manufacturing sector, providing products that meet stringent industry standards. Their resistors are used across numerous markets, from consumer electronics to industrial devices, showcasing their versatility and reliability.

Where to Find AC0402FR-0747KL by YAGEO Corporation

For those interested in purchasing the AC0402FR-0747KL, it is advisable to conduct research on our site, findchips.com, to check the availability and pricing of this component. Additionally, you can explore options for Metal Glaze/Thick Film Resistors that may serve as alternatives. This component has been historically available through distributors such as:

  • Ozdisan Elektronik
  • New Advantage Corporation
  • DigiKey
  • Mouser Electronics

However, it is essential to verify the current stock levels and pricing directly through findchips.com as availability may change.

Compare pricing for AC0402FR-0747KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com