Overview of 90HBW04PRT by Grayhill Inc.
The 90HBW04PRT is a slide DIP switch featuring four switches configured as single pole single throw (SPST) with a latching action. This component is designed for a maximum current capacity of 0.1A at a voltage of 6VDC, making it suitable for low-power applications. With an absence of PCB hole count and a surface mount (SMT) design, it is optimized for compact layouts and offers a reliable solder terminal connection for efficient assembly in electronic devices.
The actuator style of this switch is a slide, which provides tactile feedback and assists in maintaining the desired position post-activation. The DIP Switches subcategory to which this part belongs indicates its intended use for circuit configuration, allowing device users to set options easily. Its construction adheres to RoHS compliance standards, ensuring that it is free from hazardous materials, which is essential for modern electronic design and manufacturing practices.
According to the part data attributes, it has an operational temperature range from -40°C to 85°C, indicating its versatility in varying environments. The switch offers an impressive electrical life of up to 2000 cycles, which can support applications demanding longevity and reliability. Other notable features include a dielectric withstand voltage of 500V RMS, insulation resistance rated at 5 GΩ, and low contact resistance measured at 0.02 mΩ, contributing to its efficient operation in electronic circuits.
The manufacturer of this part, Grayhill Inc., is known for producing high-quality electronic components, particularly in the realm of switches and interface devices. Their commitment to engineering excellence has made parts like the 90HBW04PRT a suitable choice for various applications.
Industry Applications for 90HBW04PRT
The 90HBW04PRT might find utility across several industries due to its versatile features. Here are example industries where it could potentially be applicable:
- Consumer Electronics: This part could be used in consumer electronic devices such as remote controls or gaming consoles, where users might need to select between different operational modes or settings. Its compact design and ease of integration could support the growing trend of smaller but more functional devices.
- Robotics and Drones: In robotic applications, the SPST configuration of the switch might allow for simple on/off control for various components, such as motors or sensors. For drones, these switches could enable the activation of flight modes or other critical functions, where reliability and a robust design are necessary.
- Internet of Things (IoT): The increasing reliance on connected devices in IoT applications could leverage the capability of the 90HBW04PRT for configuring network settings or device identifiers. Its solder terminal type and surface mount design facilitate integration into compact IoT modules, where space is at a premium.
- Security and Surveillance: The switch could be utilized in security devices for setting operational modes or in surveillance cameras to adjust settings. Given its characteristics, such as high insulation resistance and dielectric strength, it could provide reliability in the scenarios where these devices operate in varied environmental conditions.
- Medical Imaging: In medical devices, the 90HBW04PRT could potentially be employed to switch operational modes, benefiting from the part’s durability and performance in critical applications. However, testing and validation are essential to meet specific healthcare standards.
It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to applicable industry standards and specific application requirements.
About Grayhill Inc.
Grayhill Inc. specializes in the design and manufacturing of a wide range of electronic components, particularly focusing on switches and interface devices. They have established a reputation for quality and reliability in the industry, with a product portfolio that includes various types of switches, including DIP switches like the 90HBW04PRT.
Grayhill’s DIP switches are designed for accuracy and dependability, catering to applications across several industries. Their products undergo stringent testing to ensure they meet the demands of modern electronics, which often require stringent compliance with quality and performance standards. Similar parts produced by Grayhill include a variety of SPST and multi-circuit switches that serve different configurations and mounting styles.
Where to Find 90HBW04PRT by Grayhill Inc.
Historically, the 90HBW04PRT has been available at distributors such as Master Electronics, Avnet Abacus, Sager, and DigiKey. It is advisable to check these distributors for current stock levels as availability can fluctuate.