C3225X7R2A105M200AA by TDK Corporation

Overview of C3225X7R2A105M200AA by TDK Corporation

The C3225X7R2A105M200AA is a multilayer ceramic capacitor designed for surface-mount applications. It features a capacitance of 1 µF and a rated direct current (DC) voltage of 100V. This capacitor employs X7R dielectric material, which provides temperature stability and is categorized under a tolerance range of ±20%. The package dimensions conform to the 1210 metric size, measuring 3.2 mm in length and 2.5 mm in width, with a height of 2 mm.

This capacitor is not only halogen-free but also complies with ROHS and REACH directives, making it suitable for environmentally-conscious design processes. The part is characterized by a 15% temperature coefficient, which signifies that the capacitance can vary with temperature. Notably, the capacitor is designed to operate within a temperature range of -55°C to 125°C, accommodating a variety of harsh environments. The overall design emphasizes surface mount technology (SMT), enhancing its usability in compact electronic assemblies.

The Ceramic Capacitors subcategory encompasses components like the C3225X7R2A105M200AA, which have a wide array of applications in different electronic systems. It is critical to evaluate the factory lead time of 36 weeks as of the current writing, especially for long-term projects requiring reliable sourcing.

Industry Applications for C3225X7R2A105M200AA

The potential applications for the C3225X7R2A105M200AA span various industries, highlighting its versatility in electronic design. Below are some examples of industries where this component might be utilized:

  • Consumer Electronics: The C3225X7R2A105M200AA could be integrated into devices such as smartphones, tablets, and wearable technology, where compactness and reliability are essential. The capacitor’s small footprint and stability over a range of temperatures may support power management circuits in these devices.
  • Telecommunications: In telecom equipment, this capacitor might be used to filter noise within power supplies or in RF circuits. Its compliance with ROHS and REACH standards could be a significant advantage in applications sensitive to environmental regulations.
  • Automotive: If automotive standards like AEC-Q100 or AEC-Q101 compliance are relevant, the C3225X7R2A105M200AA might be incorporated into automotive control modules and infotainment systems. The high operating temperature range makes it potentially suitable for under-hood applications, where durability is crucial.
  • Industrial Automation: This capacitor might be useful in industrial circuits that require reliability in harsh environments. Its ability to handle a wide temperature range may enable its use in sensors and controllers that monitor machinery performance.
  • Healthcare: If specific compliance standards are met, the C3225X7R2A105M200AA could be applied in medical devices, particularly in those that require precise signal filtering or power decoupling to maintain device accuracy.

These potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure adherence to industry standards and specific application requirements. Additionally, similar parts within the Ceramic Capacitors category could also serve in these applications, thus expanding options during the design phase.

About TDK Corporation

TDK Corporation has established itself as a significant player in the electronics industry, particularly in the manufacturing of capacitors and other passive components. Known for its innovations in multilayer ceramic capacitors, TDK focuses on delivering high-quality products that meet the evolving needs of various sectors. The C3225X7R2A105M200AA is part of TDK’s C Series, which emphasizes reliability and performance in demanding applications. TDK also manufactures similar parts focusing on various capacitance values, voltage ratings, and package styles, providing engineers with multiple options tailored to specific project requirements.

Where to Find C3225X7R2A105M200AA by TDK Corporation

C3225X7R2A105M200AA, it is advisable to research current stock levels and pricing on findchips.com. This resource allows you to find alternatives that may be offered by TDK Corporation or other manufacturers in the Ceramic Capacitors category. Historically, the part has been available through distributors such as Avnet Abacus, TTI, and DigiKey, but it is important to confirm their current availability before finalizing procurement.

Compare pricing for C3225X7R2A105M200AA and other Ceramic Capacitors / Capacitors at findchips.com