B340AE-13 by Diodes Incorporated

Overview of B340AE-13 by Diodes Incorporated

The B340AE-13 is a Schottky rectifier diode characterized by its single configuration and a maximum reverse voltage of 40 volts. Designed to operate efficiently within a variety of applications, this part is encapsulated in a DO-214AC package, which is recognized for its small outline and two-pin setup. As a silicon-based diode, it offers low forward voltage drop, typically around 0.5 volts, and can handle a maximum non-repetitive peak forward current of 80 A and a continuous output current of 3 A.

This diode is classified under the electronic parts subcategory of Rectifier Diodes, affirming its role in converting alternating current (AC) to direct current (DC) in various electronic circuits. The B340AE-13 is marked as ROHS compliant, indicating that it adheres to regulations regarding hazardous substances in electronic components. Its active part life cycle shows that it is currently in production, making it accessible for new designs and applications.

Manufactured by Diodes Incorporated, the B340AE-13 is designed with efficiency in mind and is suitable for a wide range of applications where a rapid switching speed and minimal power loss are essential. With a moisture sensitivity level of 1, this part can withstand typical soldering processes, including peak reflow temperatures of up to 260 degrees Celsius.

Industry Applications for B340AE-13

Given the specifications of the B340AE-13, there are several industries where this Schottky rectifier diode might be applicable. Below are some potential industry applications:

  • Consumer Electronics: The B340AE-13 could potentially be used in power supply circuits for consumer electronics devices such as smartphones, tablets, and portable chargers. Its low forward voltage drop and efficient thermal performance might contribute to overall energy savings and extended battery life.
  • Automotive: In electric vehicle charging systems or onboard power management systems, this diode might play a role in rectifying the output from AC chargers to DC for battery charging. If automotive standards like AEC-Q100 were applicable, the B340AE-13 could ensure reliability under strict automotive conditions.
  • Telecommunications: In base stations and network equipment, the B340AE-13 may support power conversion applications, where quick switching speeds are essential. Its capacity to handle high current could enhance the efficiency of power supplies driving network infrastructure.
  • Industrial Automation: The diode might find use in various automation systems, particularly in power conditioning circuits that require rectification of power from sensors or actuators. Its robust specifications could possibly improve the reliability of control systems.
  • Robotics and Drones: Given its performance characteristics, the B340AE-13 could potentially be used in power management systems in robotics and unmanned aerial vehicles, where efficient power conversion plays a critical role in overall system performance.

These potential industry applications are intended for illustrative purposes and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts within the rectifier diode category might also be contemplated for these applications depending on their specifications and compliance.

About Diodes Incorporated

Diodes Incorporated is a prominent manufacturer in the semiconductor industry, providing a wide range of electronic components, with a notable focus on Rectifier Diodes. Their product portfolio includes various types of diodes engineered for efficiency, reliability, and performance in diverse applications. The B340AE-13 exemplifies the company’s commitment to quality and innovation in rectifier technology, offering features that enhance energy efficiency and thermal management.

Besides the B340AE-13, Diodes Incorporated produces a variety of similar parts that address the needs for effective power management and rectification in electronic circuits. Their commitment to advancing electronic component technology positions them as a relevant player in the semiconductor market.

Where to Find B340AE-13 by Diodes Incorporated

B340AE-13, it is advisable to begin searching on findchips.com, which provides comprehensive resources for electronic components. The link can also be utilized to explore alternate options within the Rectifier Diodes category that may be offered by Diodes Incorporated or other manufacturers.

This part has historically been available through several distributors, including:

  • Win Source Electronics
  • Avnet Americas
  • DigiKey
  • Mouser Electronics

While these distributors have offered the B340AE-13 in the past, it is essential to check findchips.com for the most current stock levels and pricing information. Tracking availability ensures that procurement teams can make informed decisions regarding sourcing this part for their applications.

Compare pricing for B340AE-13 and other Rectifier Diodes at findchips.com