BLM18GG471SN1D by Murata Manufacturing Co Ltd

Overview of BLM18GG471SN1D by Murata Manufacturing Co Ltd.

The BLM18GG471SN1D is a ferrite chip designed specifically for filtering applications, categorized under Data Line Filters within the broader category of Filters. This component features a standard package size of 0603, suitable for surface mount technology, and consists of 2 pins. It has a rated current of 0.2 A, making it a viable option for various electronic applications that require efficient handling of signals.

Notably, the BLM18GG471SN1D has an output impedance of 470 Ohm, which is beneficial for certain filtering processes. The ferrite bead construction ensures minimal signal distortion while allowing for high-frequency signals to pass through. It operates effectively within a frequency range of 100 MHz to 1000 MHz, which aligns with common requirements in many electronic circuits.

Additional specifications of interest include a maximum DC resistance of 1.3 Ω, a height of 0.8 mm, a length of 1.6 mm, and a width of 0.8 mm. Furthermore, the part is compliant with environmental standards, being both Pb-free and RoHS compliant. As of the current writing, the factory lead time for this component is approximately 9 weeks, which may be a factor for procurement strategies.

Industry Applications for BLM18GG471SN1D

The BLM18GG471SN1D could potentially find applications across various industries. Here are some potential use cases:

  • Telecommunications: Within telecommunications equipment such as routers and switches, this ferrite bead might be used to filter out unwanted high-frequency noise, thus ensuring clearer signal transmission. Its ability to handle a maximum frequency of 1000 MHz could support high-speed data transmission.
  • Computing and Data Storage: In computing devices, this part could play a role in data lines for storage devices such as SSDs or HDDs, where signal integrity is essential. The 470 Ohm impedance may help in reducing common mode noise, enhancing data reliability.
  • Internet of Things (IoT): As IoT devices often send and receive signals wirelessly, incorporating the BLM18GG471SN1D might help mitigate noise in data lines, thereby improving overall communication reliability. Its compact size would also allow for integration in space-constrained applications.
  • Energy and Power Systems: Within power management systems, the ferrite bead may assist in filtering noise from power lines, particularly in switching power supplies, contributing to improved power quality.
  • Electronic Manufacturing: In general electronic manufacturing applications, this part could be used as part of the assembly of various consumer electronics, where signal filtering is required to ensure product reliability and performance.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements. Similar parts might also be employed in these settings, depending on the unique needs of each application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a major player in the field of electronic components, specializing in passive components such as capacitors, inductors, and filters like the BLM18GG471SN1D. The company has established a reputation for producing reliable and high-performance components that cater to the demands of contemporary electronic devices.

In the realm of Data Line Filters, Murata offers a variety of solutions, including ferrite beads and chip inductors. The BLM18GG471SN1D represents one of many options in their extensive catalog, which includes products engineered for use across various industries. The company’s commitment to quality and innovation ensures that its components meet the evolving needs of electronic design engineers and manufacturers.

Where to Find BLM18GG471SN1D by Murata Manufacturing Co Ltd

BLM18GG471SN1D, conducting research on available stock and pricing can be effectively managed through findchips.com. This platform also provides the ability to search for alternate parts within the Data Line Filters subcategory, which may be beneficial in identifying similar solutions offered by Murata Manufacturing Co Ltd or other manufacturers.

Historically, the BLM18GG471SN1D has been available through various distributors, including:

  • New Advantage Corporation
  • Chip1Stop
  • Avnet Asia
  • DigiKey

Since availability may vary, it is advisable to check findchips.com for current stock levels and pricing information.

Compare pricing for BLM18GG471SN1D and other Data Line Filters / Filters at findchips.com