BLF645,112 by Ampleon

Overview of BLF645,112 by Ampleon

The BLF645,112 is an RF Power Field-Effect Transistor that features a 2-element configuration and operates in the L band frequency range. This part utilizes silicon as its semiconductor material, is an N-channel device, and employs a metal-oxide semiconductor (MOSFET) technology. The device is designed to meet ROHS compliance standards and comes in a ceramic package with a flange mount configuration, specifically the R-CDFM-F4 package description.

For its electrical characteristics, the BLF645,112 has a breakdown voltage of 65 V and can handle a maximum drain current of 32 A. Its operating mode is enhancement mode, making it suitable for a variety of amplification applications. The transistor is designed for common source configuration, which is beneficial in RF applications where gain and efficiency are critical.

The ceramic, metal-sealed cofired body material contributes to the device’s durability and performance, ensuring reliable operation under varying environmental conditions. The flat, dual position terminals facilitate ease of integration into existing designs. As of the current writing, the part life cycle is defined as “Contact Manufacturer,” indicating that further inquiries may be necessary for procurement and availability.

Industry Applications for BLF645,112

Considering the specifications and characteristics of the BLF645,112, several potential industry applications can be identified. The following industries might find utility in this component:

  • Education and Research: In academic and research environments, the BLF645,112 could possibly be utilized in laboratory experiments or prototypes that require RF amplification. It might be used in setups for studying RF systems or in educational tools for teaching purposes.
  • Industrial Automation: RF signal amplification may play a role in industrial automation systems, enhancing communication between sensors and control systems. The BLF645,112 might be integrated into systems that utilize wireless data transmission, potentially contributing to improved operational efficiency.
  • Electronic Manufacturing: The device could be employed in manufacturing settings where RF transmitters are needed for various applications, ranging from product testing to quality assurance processes. Its ability to function in RF amplifiers might support the creation of reliable communication links during the production process.
  • Robotics and Drones: In the burgeoning field of robotics and drones, the BLF645,112 could potentially improve RF communication and control, enhancing the reliability of wireless transmission systems. It might contribute to better signal integrity in control systems, promoting increased operational range and performance.

It is important to note that these potential industry applications are only conceptual and illustrative. They require in-depth analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar RF Power Field-Effect Transistors may also be applicable in these scenarios, depending on the particular needs and configurations of the systems in question.

About Ampleon

Ampleon is a significant player in the semiconductor industry, particularly known for its focus on RF Power Field-Effect Transistors such as the BLF645,112. The company specializes in high-performance components for RF amplification, delivering solutions that cater to various applications across industries including telecommunications and industrial automation.

Ampleon’s product portfolio includes a range of MOSFETs designed to meet the demands of modern RF applications, with a commitment to quality and reliability. The BLF645,112 exemplifies the attributes of Ampleon’s innovative engineering, showcasing their expertise in producing robust components that stand up to the requirements of high-frequency applications. Similar parts in the RF MOSFET lineup may be available, offering various configurations and specifications tailored to meet diverse application needs.

Where to Find BLF645,112 by Ampleon

For those interested in acquiring the BLF645,112, it is advisable to conduct research on procurement options available at findchips.com. This platform provides a comprehensive overview of current stock levels and pricing, which can aid in making informed purchasing decisions.

Historically, the part has been available at distributors such as Avnet Americas and DigiKey, among others. However, readers should check findchips.com for the most current availability and pricing information, as stock levels may vary.

Compare pricing for BLF645,112 and other RF Power Field-Effect Transistors / Transistors at findchips.com