Overview of BD00HC5WEFJ-E2 by ROHM Semiconductor
The BD00HC5WEFJ-E2 is an adjustable positive low dropout (LDO) regulator designed for a variety of applications that require stable voltage regulation. It supports an input voltage range of 4.5V to 8V while providing an adjustable output voltage from 1.5V to 7V. This part features a maximum output current rating of 1.5A. The regulator is packaged in a plastic HTSOP-8 form factor, which is both RoHS compliant and suitable for surface-mount applications.
In terms of performance, the BD00HC5WEFJ-E2 has a nominal dropout voltage of 0.6V, with a maximum dropout voltage of 0.93V. It provides effective line regulation, achieving a maximum variation of 0.18% per volt. Load regulation is kept within 1.5%, ensuring reliable output under varying loads. The operational temperature range for this component is from -25°C to 85°C with a maximum junction temperature of 150°C.
The part is part of a broader category of electronic components known as Linear Regulator ICs, reflecting its role in power circuits that require precise voltage regulation. As of the current writing, the part remains in active production and is eligible for Pb-free assembly, making it suitable for modern electronics that adhere to environmental standards.
Industry Applications for BD00HC5WEFJ-E2
The BD00HC5WEFJ-E2 might be applicable across various industries due to its adjustable output voltage range and reliable performance. Here are some potential applications:
- Energy and Power Systems: The BD00HC5WEFJ-E2 could potentially be utilized in renewable energy systems, such as solar inverters, where stable output voltages are crucial. It might help maintain voltage levels under varying input conditions, ensuring efficient energy conversion. Similar LDOs might also be considered in this context based on specific power handling requirements.
- Consumer Electronics: This component might find applications in portable devices that require a low dropout voltage for efficient battery usage. Devices such as smartphones or tablets could be designed to ensure that power management is optimized. The adjustable output could allow for flexibility in product design, accommodating various battery configurations.
- Telecommunications Equipment: The adjustable nature of the BD00HC5WEFJ-E2 might be beneficial in communication devices requiring precise voltage levels. Base stations and signal processing equipment could utilize this LDO to maintain performance during signal fluctuations, while similar parts could provide redundancy or additional output channels.
- Industrial Controls: This part could be employed in automation and control systems where accurate voltage is necessary for sensors and actuators. The LDO’s ability to cater to a range of output requirements could help fulfill different design specifications across various control applications.
- Computing Systems: This regulator might also be beneficial in computing devices, potentially powering components such as microcontrollers or FPGAs that require stable input voltages for optimal performance. Other similar parts might also be considered based on the power distribution network requirements.
It is essential to note that these potential industry applications are purely conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with relevant industry standards and specific application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a significant player in the semiconductor industry, known for delivering reliable components for various electronic applications. Particularly in the realm of Linear Regulator ICs, ROHM Semiconductor offers a robust lineup designed to meet the rigorous demands of modern electronic design.
The BD00HC5WEFJ-E2 is just one example of their commitment to producing efficient and versatile power solutions. Other notable parts from ROHM include various fixed and adjustable LDOs that cater to different current and voltage specifications, further showcasing their expertise in the area of power circuits.
Where to Find BD00HC5WEFJ-E2 by ROHM Semiconductor
For purchasing the BD00HC5WEFJ-E2, it is advisable to visit findchips.com, where you can access the latest stock levels and pricing information. The site also provides a useful platform for comparing different parts. You can explore other Linear Regulator ICs for possible alternatives from ROHM Semiconductor or other manufacturers.
The part has historically been available at several distributors, including Chip1Stop, Ameya Holding Limited, Quest Components, Bristol Electronics, Verical, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, potential buyers are encouraged to check findchips.com for current availability, as stock levels may fluctuate.