Overview of ADR02BRZ-REEL7 by Analog Devices Inc.
The ADR02BRZ-REEL7 is an ultracompact precision voltage reference providing a nominal output of 5.0 V. This three-terminal voltage reference is packaged in a small SOIC (TSOT-5) form factor, making it suitable for space-constrained applications. It operates over a temperature range from -40 °C to 125 °C, ensuring reliability in extreme conditions. The output voltage can be adjusted between 4.95 V and 5.02 V with a maximum voltage tolerance of 0.06%, showcasing its precision characteristics.
Manufactured by Analog Devices Inc., the part is compliant with RoHS regulations and has an active part life cycle, indicating it is currently being produced and supported. Its moisture sensitivity level is rated at 1, which implies it can withstand typical soldering processes without special precautions. With a maximum supply voltage of 36 V and a nominal supply voltage of 10 V, the ADR02BRZ-REEL7 is versatile enough for various applications in power circuits.
Industry Applications for ADR02BRZ-REEL7
Given its specifications and characteristics, the ADR02BRZ-REEL7 might find potential applications across several industries:
- Industrial Automation: In industrial settings, this voltage reference might be used in control systems where precise voltage levels are essential for sensors or actuators. The adjustable output could accommodate different operational specifications in automated systems.
- Telecommunications: Within telecommunications infrastructure, this part might assist in maintaining stable voltage references for signal processing equipment. The high-temperature tolerance could be particularly beneficial in outdoor installations.
- Internet of Things (IoT): For IoT devices, the compact size of the ADR02BRZ-REEL7 could allow integration into space-restricted devices such as smart sensors or actuators, where reliability and precision are critical.
- Aerospace and Defense: Given the temperature operating range, the voltage reference might be utilized in aerospace applications, primarily for rigorous electronic systems that require reliable voltage regulation under varying environmental conditions.
- Healthcare: In healthcare equipment, such as diagnostic or monitoring devices, this voltage reference could be vital for accurate signal processing and sensor calibration, provided it meets specific medical standards.
These applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a well-established manufacturer specializing in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company offers a wide range of components relevant to Voltage References in the category of power circuits, including the ADR02BRZ-REEL7. These references are designed for applications requiring exceptional precision and stability, making them well-suited for various industrial and commercial markets.
In addition to the ADR02BRZ-REEL7, Analog Devices offers several similar parts, enhancing the flexibility of designers in selecting the right reference for their specific needs. The focus on precision and compact packaging aligns with the requirements of modern electronic devices, which increasingly demand reliability and efficiency.
Where to Find ADR02BRZ-REEL7 by Analog Devices Inc.
To explore purchasing options for the ADR02BRZ-REEL7, it is advisable to research applicable distributors listed on findchips.com. Notable distributors that have historically stocked this part include:
- Win Source Electronics
- Bristol Electronics
- Verical
- Arrow Electronics
- DigiKey
- Farnell
It’s essential to verify current stock levels and pricing directly on findchips.com, as availability may vary. Additionally, the Voltage References category can be utilized to find alternative parts that may also meet your specifications, whether from Analog Devices Inc. or other manufacturers.