Overview of CR0805-FX-1002ELF by Bourns Inc.
The CR0805-FX-1002ELF is a fixed resistor featuring Ruthenium oxide technology, specifically designed for surface mount applications. With a resistance value of 10 kΩ and a power rating of 0.125 W (125 mW), it is well-suited for a range of electronic applications where compact size and reliability are necessary. The device is constructed using thick film technology, which contributes to its performance stability and adaptability in varying environments.
As a component with a voltage rating of 150 V, the CR0805-FX-1002ELF offers a tolerance of ±1%, making it a good choice for precision circuits that require consistent performance. The temperature coefficient is rated at 100 ppm/°C, indicating minimal variation in resistance with temperature changes, which is critical for applications subject to temperature fluctuations. This resistor comes in a compact 0805 package size, measuring 2 mm in length, 1.25 mm in width, and 0.5 mm in height, which is common for modern surface-mount technology (SMT) applications.
Furthermore, the CR0805-FX-1002ELF is compliant with RoHS regulations, ensuring that it is free from hazardous substances, making it a suitable choice for environmentally conscious designs. The part is active in the market, as of the current writing, with an estimated factory lead time of approximately 12 weeks and 3 days, which should be taken into account when planning procurement.
Industry Applications for CR0805-FX-1002ELF
The CR0805-FX-1002ELF could potentially be utilized across various sectors due to its versatile properties and robust design. Below are a few example industries and applications where this resistor might find relevance:
- Consumer Electronics: This part could be used in devices such as smartphones, tablets, and audio equipment where space is limited but precision is required. The compact 0805 package and the stable performance characteristics make it suitable for high-density PCB layouts.
- Computing and Data Storage: The CR0805-FX-1002ELF might be employed in circuit boards of computers and storage devices, where reliable resistance and minimal temperature drift are essential for data integrity during operation. Similar resistors could also be used in voltage divider circuits or in feedback loops in regulatory circuits.
- Energy and Power Systems: In energy management systems, this resistor could potentially be used within measurement and monitoring equipment, helping to provide accurate readings. Its high voltage rating makes it suitable for applications where it may be subjected to varying voltage levels.
- Healthcare: The part may have applications in medical devices, particularly where compact form factors are required. Resistors like the CR0805-FX-1002ELF could play a role in sensor circuits and diagnostic equipment, where low power consumption and high reliability are critical.
- Automotive: If it meets automotive standards such as AEC-Q100 or AEC-Q101 are applicable, this part or a similar one might be used in safety or infotainment systems, where precise voltage regulation and durability in rigorous environments are necessary.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a manufacturer known for producing a wide range of electronic components, including resistors. In particular, their expertise in Ruthenium oxide resistors, such as the CR0805-FX-1002ELF, showcases their commitment to developing high-performance, reliable components suitable for various applications. Bourns emphasizes quality and innovation in their designs, addressing the evolving needs of industries that require compact, high-precision resistors.
In addition to the CR0805-FX-1002ELF, Bourns produces several similar parts that utilize Ruthenium oxide technology, further contributing to their portfolio in the resistor category. Through their focus on advanced materials and manufacturing techniques, Bourns continues to supply components that meet stringent specifications and compliance standards in the marketplace.
Where to Find CR0805-FX-1002ELF by Bourns Inc.
For those looking to procure the CR0805-FX-1002ELF, it is advisable to explore purchasing options through findchips.com. This platform provides access to current stock levels, pricing, and availability from various distributors.
Historically, the CR0805-FX-1002ELF has been available from notable distributors including:
- Master Electronics
- Avnet Abacus
- TTI
- Quest Components
- Arrow Electronics
- Mouser Electronics
However, it is crucial to check findchips.com for the most up-to-date information regarding stock and pricing, as availability may vary among distributors.