CRCW0402118KFKED by Vishay Intertechnologies

Overview of CRCW0402118KFKED by Vishay Intertechnologies

CRCW0402118KFKED is a fixed resistor featuring a metal glaze/thick film technology. It operates with a resistance value of 118,000 ohms and is designed to handle a maximum power rating of 0.063 watts (or 62.5 mW) at a voltage of up to 50 volts. The part is packaged in a compact 0402 chip size, which measures 1 mm in length, 0.5 mm in width, and 0.35 mm in height. This component is halogen-free and complies with the Restriction of Hazardous Substances (RoHS) directive, making it suitable for environmentally friendly applications.

The tolerance level for CRCW0402118KFKED is rated at ±1%, which allows for fairly accurate resistance values in various applications. Additionally, this resistor features a temperature coefficient of 100 ppm/°C, meaning that its resistance value will change a maximum of 0.01% per degree Celsius change in temperature. The operating temperature range for this resistor spans from -55 °C to 155 °C, providing flexibility for different environmental conditions. The part is also compatible with surface mount technology (SMT) and is noted for its laser-trimmable capabilities, aligning with modern manufacturing processes. As of the current writing, it has a factory lead time of approximately 11 weeks.

Industry Applications for CRCW0402118KFKED

The CRCW0402118KFKED part may find utility across various industries due to its specifications and attributes. Here are some potential industry applications:

  • Internet of Things (IoT): The resistor could be utilized in IoT devices that require precise measurement and control, such as smart sensors. Its small size makes it suitable for compact designs typically found in IoT applications.
  • Telecommunications: In devices such as routers and switches, the resistor might be used for signal processing applications, where accurate resistance is critical for maintaining signal integrity.
  • Consumer Electronics: Various consumer electronics, such as wearable technology and personal gadgets, could leverage this resistor for its small footprint and high reliability, providing necessary resistance for circuit functionalities.
  • Healthcare: The fixed resistor may play a role in medical devices where precise circuit conditions are needed. Its RoHS compliance enhances safety for devices that might be used in patient care.
  • Computing and Data Storage: The component could potentially be used in memory modules and other computing hardware where precision and stability in electrical performance are essential for functionality.

These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts of this type might also be found in these applications, requiring careful selection based on the end product’s needs.

About Vishay Intertechnologies

Vishay Intertechnologies is a manufacturer known for its extensive range of electronic components, particularly in the field of resistors, including metal glaze/thick film resistors. The company has a strong reputation for producing high-quality components that meet international standards including AEC-Q200 for automotive applications. The CRCW0402118KFKED is just one example of their product range that emphasizes reliability and accuracy. They also produce a variety of similar parts within the metal glaze/thick film resistor category, catering to an array of applications across different sectors.

Where to Find CRCW0402118KFKED by Vishay Intertechnologies

If you are considering the CRCW0402118KFKED for your application, it is advisable to research purchasing options through findchips.com. This site can provide detailed information on current stock levels and pricing for the part. Additionally, you can explore alternatives within the Metal Glaze/Thick Film Resistors category, which might include similar components offered by Vishay Intertechnologies or other manufacturers.

Historically, the CRCW0402118KFKED has been available through various distributors, including Avnet Asia, Avnet Abacus, Chip 1 Exchange, TTI, Quest Components, and Mouser Electronics. However, it is important to check findchips.com for the most current availability as stock levels can vary significantly.

Compare pricing for CRCW0402118KFKED and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com