BTA40-800B by STMicroelectronics

Overview of BTA40-800B by STMicroelectronics

The BTA40-800B is a standard TRIAC, designed to operate within a voltage range of up to 800 V and a current rating of 40 A. This component, categorized under TRIACs, features a gate trigger current of up to 100 mA and a maximum gate trigger voltage of 1.5 V. It is identified by its RD91 package type, which consists of three pins, and it is intended for flange mounting. The component is designed with an isolated case connection and utilizes a plastic/epoxy package body material.

In terms of operational parameters, the BTA40-800B has an impressive rms on-state current of 40 A and a non-repetitive peak on-state current of 315 A, making it suitable for high-current applications. It also features a maximum holding current of 80 mA, which delineates the minimum current required to maintain conduction once the TRIAC has been triggered. The operational temperature range for this part is between -40 °C and 125 °C, offering versatility in various environments. The BTA40-800B is RoHS compliant, ensuring that it meets environmental regulations regarding hazardous substances.

The part is currently classified as “Active” in its life cycle, indicating that it is still in production and available for order. Additional compliance aspects include an ECCN code of EAR99 and an HTS code of 8541.30.00.80. It is important to verify these attributes with the context of your application to ensure compliance with specific industry standards or regulations.

Industry Applications for BTA40-800B

The BTA40-800B could potentially find applications across several industries, owing to its robust electrical characteristics and compliance standards. Here are some potential use cases:

  • Industrial Automation: In industrial automation systems, the BTA40-800B might be employed in motor control circuits or as a switch in power electronics. Its ability to handle high currents could support the operation of relay circuits or contactors, which are critical for controlling machinery.
  • Smart Cities: The component might be utilized in traffic control systems and street lighting applications. Its solid-state capabilities and reliability could make it suitable for actuating high-power loads, such as LED lighting or traffic signal controls.
  • Consumer Electronics: The BTA40-800B could potentially be used in power supplies and consumer-controlled devices where switching capabilities are needed. It may serve in dimmer circuits or heating elements, providing control and reliability in everyday electronic devices.
  • Telecommunications: In telecom applications, this TRIAC might be beneficial for controlling power in various communication equipment or network systems. It could manage power distribution for devices that require precise control mechanisms for switching.
  • Robotics and Drones: In robotic applications, the BTA40-800B might be integrated into control systems to manage actuators, motors, and other high-current components. Its ability to operate effectively in varied temperatures could be advantageous in outdoor or rugged environments.

It’s essential to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams. Each application must adhere to industry standards and specific requirements to ensure functionality and safety.

About STMicroelectronics

STMicroelectronics is a leading global semiconductor manufacturer known for its diverse range of electronic components, including TRIACs and other Trigger Devices. The company emphasizes innovation and quality, providing engineered solutions that meet the demands of modern technology. The BTA40-800B, along with its counterparts, illustrates STMicroelectronics’ commitment to producing reliable and efficient semiconductor devices.

STMicroelectronics also manufactures a range of similar parts that serve various markets, ensuring that engineers and designers have access to suitable components for their applications. Their focus on TRIAC technology, featuring high current and voltage ratings, reflects the company’s reputation for producing robust parts that cater to the needs of industries requiring high-performance electronics.

Where to Find BTA40-800B by STMicroelectronics

To explore where to purchase the BTA40-800B, consider checking various authorized distributors that have historically listed this part. It may be available at distributors such as EBV Elektronik, Avnet Silica, Mouser Electronics, and DigiKey. However, availability may vary, and current stock levels should be verified. Consulting TRIACs may also lead to alternate parts offered by STMicroelectronics or other manufacturers that align with your specifications.

Compare pricing for BTA40-800B and other TRIACs / Trigger Devices at findchips.com

Ensure that you check for the most up-to-date information regarding the BTA40-800B and explore various TRIACs or Trigger Devices that meet your project needs.