CKG57NX7T2E335M500JH by TDK Corporation

Overview of CKG57NX7T2E335M500JH by TDK Corporation

The CKG57NX7T2E335M500JH is a multilayer ceramic capacitor designed to meet various electronic needs. It has a capacitance value of 3.3 µF and operates at a DC voltage of 250 V. This capacitor features a tolerance of ±20%, which allows for flexibility in various applications, and is classified under the temperature characteristic X7T, which defines its performance in varying temperature conditions. The temperature coefficient of -33/+22% ppm/°C gives insight into the capacitor’s stability across different environmental conditions.

Manufactured by TDK Corporation, this part is halogen-free and compliant with RoHS and REACH directives, reflecting the increasing emphasis on environmental considerations in electronics manufacturing. The physical dimensions of this component are in a rectangular shape, specifically the 2220 case size (5750 metric), with an overall height of 5 mm, width of 5 mm, and length of 6 mm. The surface mount design simplifies integration into circuit boards, making it suitable for a wide range of applications in different industries.

This part is categorized in the electronic parts subcategory of Ceramic Capacitors, which are known for their stability, reliability, and longevity in various electronic circuits. As of the current writing, the factory lead time for this part is approximately 16 weeks, a critical factor to consider for project timelines.

Industry Applications for CKG57NX7T2E335M500JH

The applications of the CKG57NX7T2E335M500JH ceramic capacitor might span a variety of industries due to its versatile specifications. Below are examples of potential industry applications where this capacitor could be utilized:

  • Consumer Electronics: The capacitor could be integrated into devices like smartphones, tablets, and wearable technology due to its compact size and performance characteristics. Its tolerance levels and capacitance may support power management circuits found in such devices.
  • Industrial Automation: In control systems and automation equipment, it might function in signal conditioning and noise filtering applications, where stable capacitance is essential for reliable operation. Potentially, similar capacitors may be utilized in PLCs (Programmable Logic Controllers) and sensors.
  • Telecommunications: This capacitor might serve in communication devices that require stable performance under varying operational conditions. Its ability to operate at high voltage and its compact form factor make it suitable for manufacturing routers, gateways, and wireless transmission modules.
  • Aerospace and Defense: Providing components for critical systems, this capacitor may be used in satellites, UAVs (Unmanned Aerial Vehicles), or communication systems requiring high reliability and compliance with stringent industry standards.
  • Robotics and Drones: In the growing field of robotics and drones, the CKG57NX7T2E335M500JH could contribute to energy storage and filtering applications, addressing power stability requirements essential for efficient operation.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar capacitors in the same category might also find applications in these fields.

About TDK Corporation

TDK Corporation is a global leader in electronic components, particularly known for their innovations in Ceramic Capacitors and other capacitor types. With a strong focus on quality and performance, TDK has developed a wide range of products that meet various industry needs. The CKG57NX7T2E335M500JH is part of TDK’s Megacap Ckg Series, which aims to provide high-performance and reliable solutions for customers.

TDK’s commitment to sustainability is also reflected in their products, with many components, including the CKG57NX7T2E335M500JH, designed to comply with environmental standards. Their diverse portfolio of capacitors encompasses various types, including MLCCs (Multilayer Ceramic Capacitors), tantalum capacitors, and electrolytic capacitors, catering to a multitude of applications across different sectors.

Where to Find CKG57NX7T2E335M500JH by TDK Corporation

CKG57NX7T2E335M500JH, it is advisable to research through findchips.com for purchasing options. This platform provides an extensive overview of availability, allowing users to compare stock levels and pricing from various distributors.

Distributors such as Avnet Abacus, DigiKey, and Mouser Electronics have historically supplied this part, but current availability may vary, hence checking findchips is essential for the latest updates. Other distributors you might consider include Arrow Electronics and Newark, which also have a history of offering TDK components.

Compare pricing for CKG57NX7T2E335M500JH and other Ceramic Capacitors / Capacitors at findchips.com