BTA16-600CWRG by STMicroelectronics

Overview of BTA16-600CWRG by STMicroelectronics

The BTA16-600CWRG is a 16A standard and Snubberless™ Triac manufactured by STMicroelectronics. It operates with a peak repetitive off-state voltage rating of 600V, making it suitable for various electronic applications. The device is housed in a TO-220AB package, which is a common choice for high-power applications due to its effective heat dissipation and mounting flexibility. The maximum gate trigger voltage is 1.3V, which indicates its compatibility with low-voltage control circuits. Additionally, it supports a peak non-repetitive surge current of 160A, which allows it to handle transient conditions with ease. The holding current is capped at 35mA, ensuring stable operation in various load conditions.

This part is part of the electronic components subcategory of TRIACs within the wider category of Trigger Devices. It is ROHS compliant, ensuring it meets environmental standards for hazardous substances. As of the current writing, the factory lead time for this part is approximately 46 weeks and 3 days, signaling a relatively lengthy supply chain for this component.

Industry Applications for BTA16-600CWRG

The BTA16-600CWRG could find usage in several industries, particularly where control of power in AC circuits is required. Below are a few potential industry applications where this component might be utilized:

  • Industrial Automation: In industrial settings, the BTA16-600CWRG might be used in motor control applications. For example, it could control the operation of AC motors in conveyor systems or robotic arms, where precise power control is necessary. Given its capability to handle significant currents and voltages, it can potentially be integrated into motor drives or relays.
  • Consumer Electronics: This triac could potentially be employed in various consumer products like dimmer switches for lighting systems, where it might control the brightness by adjusting the power supplied to the light fixtures. The compatibility with low-voltage control signal circuits makes it suitable for remote control applications as well.
  • Smart Cities: In smart city applications, the BTA16-600CWRG might be used in street lighting control systems. It could facilitate the control of the power supplied to street lights, allowing for energy-efficient operation through dimming during off-peak hours. This would contribute to energy savings and improved public safety.
  • Robotics and Drones: The component might be employed in robotic systems that require power control for actuators. In drones, where weight and space are critical, using a compact and efficient triac for controlling power to the motors could be beneficial. Its high surge current capability might also be advantageous for starting large motors.
  • Telecommunications: In telecommunications infrastructure, the BTA16-600CWRG might be used in power supply management systems, controlling AC signals that power various equipment. It could help regulate power in systems ranging from base stations to data centers.

It is important to note that these potential industry applications are illustrative and require rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a leading global semiconductor company, engaged in the design, development, manufacturing, and marketing of a broad range of semiconductor products, including TRIACs as part of their Trigger Devices portfolio. The BTA16-600CWRG is one of their offerings in the TRIAC category, known for its robust performance in controlling loads in AC applications.

In addition to the BTA16-600CWRG, STMicroelectronics manufactures other TRIACs tailored for various applications. These components often come with different specifications regarding voltage, current ratings, and package types, catering to the diverse needs in industrial, consumer electronics, and other specialized sectors. STMicroelectronics has focused on integrating advanced technologies to enhance component reliability, performance, and energy efficiency, ensuring their products align with modern engineering demands.

Where to Find BTA16-600CWRG by STMicroelectronics

BTA16-600CWRG, it is recommended to research purchasing options on findchips.com. This platform provides updated information on stock levels and pricing for this part. Additionally, it also offers insights on other TRIACs that may be suitable for different applications.

The BTA16-600CWRG has historically been available from several distributors, including:

  • Win Source Electronics
  • EBV Elektronik
  • Chip1Stop
  • Avnet Silica
  • Mouser Electronics
  • DigiKey

While these distributors may have previously carried this component, it is essential to visit findchips.com to confirm current availability and obtain accurate pricing information.

Compare pricing for BTA16-600CWRG and other TRIACs / Trigger Devices at findchips.com