Overview of CC0603JRNPO9BN180 by YAGEO Corporation
The CC0603JRNPO9BN180 is a ceramic chip capacitor that features a capacitance value of 18 picofarads (pF) and operates at a maximum voltage of 50 volts (V). With a tolerance of ±5%, this component falls within the C0G/NP0 dielectric classification known for its stability and low loss characteristics over a broad temperature range. The capacitor is designed in a compact 0603 (1608 metric) surface mount package, measuring 1.6 mm in length and 0.8 mm in width, with a height of 0.8 mm.
The operational temperature range spans from -55ºC to +125ºC, allowing for application in various environments. The CC0603JRNPO9BN180 complies with both RoHS and REACH regulations, ensuring it meets contemporary environmental standards. Additionally, the part is Pb-free, signifying it contains no lead materials in its manufacturing process. The part is currently categorized as active, indicating it is still in production.
This multilayer ceramic capacitor is suitable for a variety of electronic applications due to its reliability and high-performance characteristics. It is packaged using a tape and reel method, with a standard packing size of 7 inches, which facilitates automated assembly processes.
Industry Applications for CC0603JRNPO9BN180
Considering the specifications of the CC0603JRNPO9BN180, it could find potential application in several industries:
- Internet of Things (IoT): The capacitor’s small size and stability make it a possible candidate for use in IoT devices, where space is at a premium and reliability is vital. IoT devices, such as smart sensors and controllers, might utilize the CC0603JRNPO9BN180 to ensure stable operation.
- Consumer Electronics: In consumer electronics, the capacitor could be utilized in devices such as smartphones and tablets. Its low loss properties may contribute to better performance in high-frequency applications, potentially improving signal integrity in audio or video systems.
- Telecommunications: Telecommunications equipment often requires capacitors that can handle frequency variations and temperature changes. The CC0603JRNPO9BN180 might be employed in these systems, possibly aiding in the smooth operation of circuits in network devices.
- Automotive (if compliant with AEC-Q standards): Should the capacitor meet automotive specifications, it could find use in various automotive electronics, including control systems and infotainment systems, which require dependable components over a wide temperature range.
It is worth noting that these potential applications are only conceptual and illustrative. Engineering and design teams must analyze and verify the CC0603JRNPO9BN180 for adherence to specific application requirements and industry standards.
About YAGEO Corporation
YAGEO Corporation is a global leader in passive component manufacturing, specializing in various capacitors, resistors, and inductors. Their extensive portfolio of ceramic capacitors includes a wide range of series and specifications, including the CC0603JRNPO9BN180. The company emphasizes innovation, quality, and efficiency in its manufacturing processes, providing components that potentially meet diverse application needs across various industries.
YAGEO’s ceramic capacitors, particularly in the CC series, are designed to deliver reliability and stability under challenging conditions. They also offer similar parts that might cater to different capacitance values, voltage ratings, or package sizes, ensuring that designers have options depending on their specific circuit requirements.
Where to Find CC0603JRNPO9BN180 by YAGEO Corporation
For those interested in procuring the CC0603JRNPO9BN180, it is advisable to conduct research on availability and current stock levels through findchips.com. This platform can also assist in finding alternate options for Ceramic Capacitors that might be offered by YAGEO Corporation or other manufacturers.
Historically, the part has been available through distributors such as:
- Win Source Electronics
- Newark
- DigiKey
- Avnet Americas
It is important to check directly on finding chips for the most current pricing and stock availability from these or other electronic component distributors.