CD4060BE by Texas Instruments

Overview of CD4060BE by Texas Instruments

The CD4060BE is a CMOS 14-stage ripple-carry binary counter/divider that also functions as an oscillator. This component operates within a wide temperature range of -55 °C to 125 °C, making it suitable for use in harsh environments. It is housed in a 16-pin Dual In-Line Package (DIP) and operates with a supply voltage range from 3 V to 18 V. The chip supports a maximum clock frequency of up to 24 MHz and can count up to 16,383, enabling versatile applications in timing, frequency division, and digital counting.

As a member of the 4000 series, the CD4060BE offers an asynchronous operating mode and is capable of utilizing a negative edge triggering type. This component features built-in oscillator functionality, outputting from 10 stages that are available for external use. With its low power supply current of 0.03 mA and robust construction, the CD4060BE is compliant with RoHS and Pb-free standards, indicating a commitment to environmentally friendly manufacturing processes. The frequency performance and operational flexibility make this counter beneficial in various electronic systems requiring precise timing and counting functions.

Industry Applications for CD4060BE

The CD4060BE could find applications across multiple industries. Based on its specifications and characteristics, here are a few potential sectors where this component might be utilized:

  • Aerospace and Defense: The CD4060BE may be suitable for applications in navigation and communication systems within aircraft and spacecraft. Its wide temperature rating and reliability in counting functionality might be critical for systems that require precise signal timing and frequency division. Additionally, similar parts in this category could be used in other military electronics that demand durability and precision.
  • Automotive: If automotive industry standards such as AEC-Q100 are applicable, the CD4060BE could potentially be used in on-board electronics for timing applications or as a frequency divider. It might find its place in vehicle control systems, possibly in timing circuits for fuel injection or ignition systems, supporting efficient engine performance. Other logic families may also be employed in automotive technologies for similar tasks.
  • Healthcare: While not specifically designed for medical applications, the CD4060BE could find use in medical devices that require accurate timing and counting features, such as monitoring systems or diagnostic equipment. Its robust operating range might ensure reliability in medical instruments that are subjected to varying conditions. Similar logic components could also be integrated into these systems to perform complex counting and timing tasks.
  • Education and Research: In educational and research contexts, the CD4060BE could serve as a demonstration or experiment component in electronics labs. Its oscillator and counter functionalities might help students understand the principles of digital electronics and timing circuits. This application might be complemented by the integration of other logic components to create comprehensive educational projects.

It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor design and manufacturing company that specializes in analog and digital technologies, including various logic families. The company’s 4000 series, which includes the CD4060BE, is well-known for offering versatile CMOS solutions for counting and timing applications. TI provides a comprehensive array of logic chips, including counters, multipliers, and other digital components, which adhere to rigorous performance and reliability standards.

Texas Instruments designs its products for a wide range of applications, positioning itself as a leader in the semiconductor space. The company is also recognized for its commitment to quality and innovation across its product lines, supporting industries such as aerospace, automotive, telecommunications, and consumer electronics.

Where to Find CD4060BE by Texas Instruments

CD4060BE, it is advisable to research purchasing options on findchips.com. This site provides important information on current stock levels and pricing, as well as alternatives in the Counters category.

The CD4060BE has historically been available from several distributors, including:

  • Win Source Electronics
  • New Advantage Corporation
  • Chip1Stop
  • DigiKey
  • Arrow Electronics

Keep in mind that stock availability may vary, so checking findchips.com for the latest information is essential.

Compare pricing for CD4060BE and other Counters / Logic at findchips.com