Overview of ADM707ARZ-REEL by Analog Devices Inc.
The ADM707ARZ-REEL is a low-cost microprocessor supervisory circuit designed to provide essential monitoring functions for microprocessors. This part features a single-channel voltage supervisory function housed in an 8-lead SOIC (Small Outline Integrated Circuit) package. The supervisory circuit operates within a supply voltage range of 1V to 5.5V, making it suitable for various applications requiring low voltage operation. The nominal reset threshold voltage is set at 4.65V, which helps ensure that the monitored system remains within proper operational parameters.
Manufactured by Analog Devices Inc., the ADM707ARZ-REEL is compliant with RoHS regulations, indicating its suitability for environmentally conscious designs. The component is also noted for being part of the active life cycle, ensuring its availability for current and future electronic projects. It is designed to function effectively in temperatures ranging from -40°C to 85°C, providing a broad operational capacity that can support various industrial applications.
Industry Applications for ADM707ARZ-REEL
Given the attributes and functionalities of the ADM707ARZ-REEL, it might find applications across several industries. Some potential sectors may include:
- Consumer Electronics: The part could potentially be utilized within devices that rely on microprocessor supervision to maintain functionality during voltage fluctuations, such as smartphones and personal computers. Its low current consumption (max of 0.25 mA) and compact size make it suitable for portable electronics that require power management.
- Industrial Automation: In applications such as programmable logic controllers (PLCs) or sensor systems, the ADM707ARZ-REEL might be employed to monitor power supply levels, ensuring that the systems operate reliably. The ability to operate in harsh environments (-40°C to 85°C) aligns with the requirements of many industrial settings.
- Energy and Power Systems: The supervisory circuit could potentially play a role in energy management systems, where it can monitor voltage levels and provide reset functionality for microcontrollers in renewable energy applications. This helps ensure stability and reliability in energy applications in variable environmental conditions.
- Transportation and Logistics: The component might be incorporated into systems used in logistics, such as tracking devices or fleet management systems, where voltage monitoring is critical for reliable operation. The supervisory function could assist in ensuring that devices remain operational during voltage drops.
- Automotive: If the application meets automotive industry standards, the ADM707ARZ-REEL could also potentially be used in automotive electronics, where monitoring of microprocessor performance is crucial for safety and functionality in vehicle systems. However, this application would require additional verification of compliance with specific automotive standards.
It is important to note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leading manufacturer known for its extensive range of semiconductor products, particularly in the field of Power Management Circuits. The company specializes in developing components that enable efficient energy management and effective monitoring solutions across various applications. The ADM707ARZ-REEL is one part among many designed to support power management needs, including voltage supervision and reset functions.
Analog Devices also manufactures similar parts that serve as voltage supervisors, reset controllers, and other related components designed for specific applications that require precise monitoring and management of electrical performance. Their commitment to innovation and reliability reinforces their position within the electronic components market.
Where to Find ADM707ARZ-REEL by Analog Devices Inc.
The ADM707ARZ-REEL has been historically available through several distributors, including:
- Win Source Electronics
- Quest Components
- Bristol Electronics
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
As stock levels and pricing can fluctuate, it is essential to refer to findchips.com for the most accurate and up-to-date information.