BRL3225T100K by TAIYO YUDEN

Overview of BRL3225T100K by TAIYO YUDEN

The BRL3225T100K is a general-purpose inductor designed to facilitate various electronic applications. This component features an inductance of 10 µH with a tolerance of 10%. The inductor is constructed using ferrite material, which is known for its favorable magnetic properties. It falls within the 1210 chip package size, also referred to as 3225 metric, making it suitable for surface-mount technology (SMT) applications.

This inductor has a DC resistance of a maximum of 0.42 Ω and a rated current capacity of 700 mA, which is crucial for ensuring efficient performance in power-sensitive environments. Additionally, the self-resonant frequency of the BRL3225T100K reaches up to 70 MHz, allowing it to be effective in high-frequency applications. The component is also RoHS compliant, aligning with contemporary environmental standards. The product is classified within the BR series manufactured by TAIYO YUDEN, reflecting its focus on high-quality electronic parts.

As of this writing, the factory lead time for the BRL3225T100K is approximately 9 weeks, which is an essential consideration for procurement planning. This lead time is critical for ensuring that projects remain on schedule, especially in industries with rapid development cycles.

Industry Applications for BRL3225T100K

The BRL3225T100K might find use in various industries due to its versatile specifications and electrical characteristics. Below are several potential applications where this component could be utilized:

  • Internet of Things (IoT): The BRL3225T100K might be useful in IoT devices where compactness and energy efficiency are vital. Products like wearable devices, smart home sensors, or other battery-operated devices could utilize this inductor to optimize power consumption. With its rated current capacity and low DC resistance, it might help in enhancing the performance of RF modules in such applications.
  • Consumer Electronics: This inductor could potentially be used in consumer electronics like smartphones, tablets, and home appliances. Given its self-resonant frequency and compact size, it may support power management circuits or filters that contribute to improving device efficiency and performance.
  • Telecommunications: In telecommunications equipment, the BRL3225T100K might be applicable in RF applications where space constraints are prevalent. For instance, it could be employed in signal conditioning circuits within routers or other networking hardware, assisting in filtering signals or managing power distribution effectively.
  • Robotics and Drones: Robotics applications often require components that can manage fluctuating power levels efficiently. The BRL3225T100K might be suitable for use in power inductors within drones or robotic systems, allowing for better energy management while ensuring compact design.
  • Industrial Automation: In the realm of industrial automation, the BRL3225T100K could be potentially used in programmable logic controllers (PLCs) or other control systems. Its construction and electrical characteristics might allow it to play a role in filtering power supply outputs, contributing to stable operation in automated environments.

These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Additionally, similar inductors could also serve these use cases, and the choice would depend on detailed performance evaluations.

About TAIYO YUDEN

TAIYO YUDEN is a well-established manufacturer known for its comprehensive range of electronic components, particularly inductors and capacitors. They have a focus on innovation, quality, and environmental compliance, which is evident in their product offerings. The company has invested in advanced manufacturing technologies, leading to reliable and robust components like the BRL3225T100K.

In the realm of inductors, TAIYO YUDEN provides various products designed for specific applications, including power inductors, signal inductors, and EMI suppression components. The firm emphasizes the importance of both standard and custom solutions, ensuring that they meet the diverse requirements of the market. Other similar parts in their catalog may also include different inductances and form factors while maintaining the same quality standards.

Where to Find BRL3225T100K by TAIYO YUDEN

BRL3225T100K, it is advisable to research purchasing options through findchips.com. This platform allows for comprehensive search capabilities across various distributors. Historically, the part has been available at distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Newark, but current stock levels and pricing should be verified through findchips to ensure accurate procurement decisions.

Compare pricing for BRL3225T100K and other Fixed Inductors / Inductors at findchips.com