CGA2B2X7R1H102K050BE by TDK Corporation

Overview of CGA2B2X7R1H102K050BE by TDK Corporation

The CGA2B2X7R1H102K050BE is a multilayer ceramic capacitor designed for surface mounting applications. It has a capacitance value of 0.001 µF (1000 pF) and can operate at a DC voltage of up to 50 V. The part features a temperature coefficient of X7R, which implies a capacitance stability over a specified range of temperatures and voltages, making it suitable for various electronic circuits.

The package format for this capacitor is 0402, which translates to a small size of 1.02 mm in length and 0.5 mm in height, lending itself to compact designs where board space is at a premium. The capacitor has a tolerance of ±10%, allowing for some variation in capacitance to accommodate different circuit specifications. The ceramic dielectric material used offers reliable performance across various electronic applications. Other notable specifications include a maximum operating temperature of 125 °C and a minimum of -55 °C, which expands its range for temperature-sensitive environments.

This part is notably compliant with RoHS and is marked as Pbfree, aligning it with modern environmental standards. As of the current writing, the factory lead time is indicated to be approximately 16 weeks and 3 days.

Industry Applications for CGA2B2X7R1H102K050BE

The ceramic capacitor CGA2B2X7R1H102K050BE could find applications across various industries due to its characteristics. Below are some potential industry applications where this component might be used:

  • Internet of Things (IoT): The compact size and reliability of the CGA2B2X7R1H102K050BE might suit IoT devices, which often require small, efficient components for power management and signal filtering. Components like sensors or smart home devices could incorporate this capacitor to enhance performance.
  • Industrial Automation: In environments where automation systems are deployed, multilayer ceramic capacitors could potentially be used in control circuits or power supplies. The ability to withstand temperature extremes makes it a possible candidate for devices that operate in varying environmental conditions.
  • Renewable Energy: Renewable energy systems, such as solar inverters or wind turbines, might benefit from the CGA2B2X7R1H102K050BE due to its energy efficiency and long operational life. It could function in filtering applications or energy storage management.
  • Healthcare: The capacitor could be useful in medical electronic devices and equipment, where reliability and precision are crucial. Devices such as patient monitoring systems may utilize such capacitors for signal processing, provided they meet specific industry standards and safety regulations.
  • Robotics and Drones: The lightweight and compact nature of this ceramic capacitor might also support small electronics in drones or robotic applications. Its stable temperature coefficient would support reliable operation in dynamic environments, possibly in communication systems or on-board processing units.

It’s important to note that these potential industry applications are only conceptual and may require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About TDK Corporation

TDK Corporation has a well-established presence in the electronics market, particularly in the field of passive electronic components, including capacitors. Known for their innovation and commitment to quality, TDK offers a broad range of products that support various applications across multiple industries. The CGA2B2X7R1H102K050BE is part of their CGA series of ceramic capacitors, which are designed to deliver reliable performance in compact sizes.

Moreover, TDK manufactures similar parts that exhibit various characteristics suited for different applications, each designed to meet specific technical requirements and industry standards, thereby enabling designers and engineers to find the right fit for their projects.

Where to Find CGA2B2X7R1H102K050BE by TDK Corporation

For those interested in procuring the CGA2B2X7R1H102K050BE, it is recommended to research purchasing options on findchips.com. This site provides an excellent resource for exploring the availability of this ceramic capacitor and similar components. Users can find alternate parts to CGA2B2X7R1H102K050BE that might be offered by TDK Corporation or other manufacturers in the Ceramic Capacitors category. Historically, this part has been available from distributors such as Greenchips, Mouser Electronics, DigiKey, and Arrow Electronics. However, it is crucial to check findchips.com for current stock levels and pricing as these can fluctuate significantly.

Compare pricing for CGA2B2X7R1H102K050BE and other Ceramic Capacitors / Capacitors at findchips.com