MBRA130LT3G by onsemi

Overview of MBRA130LT3G by onsemi

The MBRA130LT3G is a Schottky Power Rectifier that operates at a current of 1.0 A and a voltage of 30 V. It is designed for surface mounting in an SMA (DO-214AC) package and comes on a reel of 5000 units. This component is notable for its low forward voltage of 410 mV max, making it efficient for applications requiring high efficiency. The single diode configuration and two-pin design enhance its versatility in circuit design. As a Pb-free and RoHS-compliant product, it aligns with current environmental and regulatory standards. Manufactured by onsemi, this component is marked as active in its life cycle, indicating ongoing production and support. With a maximum reverse voltage (Vrrm) of 30V and an average forward current (If(Av)) of 1A, its specifications suit a range of rectification applications. The product’s peak forward surge current (Ifsm) capability and Schottky diode type are instrumental in its performance in fast-switching scenarios. As of the current writing, the factory lead time for MBRA130LT3g is 67 weeks, a factor for procurement planning.

Industry Applications for MBRA130LT3G

The MBRA130LT3G can potentially be applied in several industries, driven by its efficient performance and compact packaging. While considering these examples, it’s crucial that engineering and design teams analyze and verify the suitability of this component for specific applications based on technical requirements.

  • Energy and Power Systems: In this sector, the MBRA130LT3G could be used in power supply units, DC-DC converters, and battery chargers. Its low forward voltage drop and high-efficiency performance make it suitable for energy-critical applications.
  • Transportation and Logistics: Within transportation, components like MBRA130LT3G can find applications in electric vehicles (EVs) for battery management systems or as part of the power conversion circuitry in charging stations, given its efficiency and small footprint.
  • Renewable Energy: In solar power converters or inverters, the MBRA130LT3G might be utilized for its efficiency in converting the photovoltaic (PV) cells’ DC output into AC power, as well as in wind turbines for rectification processes.
  • Automotive: The component’s robustness, encapsulated within an AEC-Q101 qualification, hints at its potential utility in automotive applications such as power regulation systems, charging circuits, and possibly in advanced driver-assistance systems (ADAS) for sensor power supply management.

Note that the suitability for these applications requires thorough analysis and verification by technical teams.

About onsemi

onsemi, the manufacturer of MBRA130LT3G, stands as a significant player in the semiconductor industry, especially known for its contributions in the field of diodes and other semiconductor components. The company specializes in designing and manufacturing innovative power and sensing technologies that are critical in creating smart, more efficient solutions for the global market. Their portfolio includes a wide range of Rectifier Diodes, among which the MBRA130LT3G is a notable example due to its high efficiency and reliability in various applications. onsemi’s commitment to quality is evident in their diverse offering of components suited for challenging environments and demanding applications.

Where to Find MBRA130LT3G by onsemi

To purchase the MBRA130LT3G, or to find alternate Rectifier Diodes that might be offered by onsemi or other manufacturers, prospective buyers should utilize Findchips.com. This site provides a comprehensive tool to compare stock levels and pricing from various distributors. Historically, MBRA130LT3G has been available from distributors including Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and Flip Electronics among others. However, it is essential to visit findchips.com to get up-to-date availability and pricing information to make an informed procurement decision.

Compare pricing for MBRA130LT3G and other Rectifier Diodes / Diodes at findchips.com