BLM31SN500SZ1L by Murata Manufacturing Co Ltd

Overview of BLM31SN500SZ1L by Murata Manufacturing Co Ltd

The BLM31SN500SZ1L is a ferrite chip designed specifically for data line filtering applications. It features a compact EIA-1206 package size and is a surface mount device (SMD) with two pins. This component is rated for a maximum current of 12 A, making it suitable for a variety of applications where reduced electromagnetic interference (EMI) is critical.

Manufactured by Murata Manufacturing Co Ltd, the BLM31SN500SZ1L has undergone AEC-Q200 compliance testing, indicating its reliability and robustness in demanding environments, particularly in automotive applications. This part is RoHS compliant and classified as an active component, meaning it is currently in production and readily available for procurement.

With a DC resistance of 0.0016 Ω, it offers efficient performance while minimizing power loss. The component has been designed to operate effectively in temperature ranges from -55 °C to 150 °C, which expands its usability across various industrial and consumer applications. The output impedance is specified at 50 Ohms, ensuring compatibility with standard data line operations.

Industry Applications for BLM31SN500SZ1L

The BLM31SN500SZ1L is versatile and might find applications across a range of industries, including, but not limited to, the following:

  • Transportation and Logistics: Potentially utilized within communication systems in vehicles, this ferrite chip might help in reducing electromagnetic interference, thereby supporting reliable data transmission between various subsystems such as infotainment and navigation systems.
  • Telecommunications: Might be used in various telecommunications equipment where efficiency in signal integrity is paramount. The component could support devices by filtering out unwanted noise, thereby enhancing the clarity and reliability of the transmitted signals.
  • Consumer Electronics: This ferrite chip might be found in audio and video systems to help reduce noise and interference, ensuring high-quality output. Given its compact size, it could easily integrate into various devices like smartphones, tablets, and laptops.
  • Aerospace and Defense: If properly assessed, it could potentially be used in avionics and communication systems for aircraft and defense applications, where EMI suppression is crucial for safety and reliability. However, this specific application would need to ensure compliance with rigorous standards.
  • Robotics and Drones: As the robotics field grows, components like the BLM31SN500SZ1L might be integrated into control systems of drones to minimize interference and improve the accuracy of signal processing across various operating environments.

It should be noted that these potential applications are illustrative in nature and should undergo thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, particularly known for their innovation in filtering solutions, including Data Line Filters. The company’s commitment to quality assurance is exemplified in parts like the BLM31SN500SZ1L, which complies with AEC-Q200 standards, ensuring reliability under harsh operating conditions.

Murata also offers a range of similar products in their portfolio, including numerous variants of ferrite chips designed for various applications across multiple industries. Their focus on innovation and quality has positioned them as a go-to supplier for engineers and procurement professionals looking for reliable filtering solutions.

Where to Find BLM31SN500SZ1L by Murata Manufacturing Co Ltd

BLM31SN500SZ1L, it is recommended to visit Data Line Filters section on findchips.com. This link can also be used to explore alternate parts that may be offered by Murata Manufacturing Co Ltd or other manufacturers.

Historically, the BLM31SN500SZ1L has been available from distributors such as Avnet Asia, DigiKey, Mouser Electronics, and Future Electronics. However, current stock levels and pricing should be verified on findchips.com for the most accurate and up-to-date information.

Compare pricing for BLM31SN500SZ1L and other Data Line Filters / Filters at findchips.com