Overview of 43030-0003 by Molex
The 43030-0003 is a wire terminal component classified as a socket contact designed for crimp termination. It supports wire sizes ranging from a minimum of 24 AWG to a maximum of 20 AWG, making it suitable for a variety of low to moderate current applications. This part is part of the Micro-Fit 3.0 43030 series, which is known for its compact and efficient design. The contact gender for this terminal is female, and it features gold plating to enhance conductivity and prevent corrosion, thus ensuring reliable performance over time.
The terminal has several notable attributes, including a contact design that utilizes a chain method, and it is compliant with RoHS and Pb-free standards, indicating that it meets environmental regulations regarding hazardous substances. The overall life cycle of the product is active, indicating it is available for current manufacturing and design needs. The factory lead time for this component is currently noted as 13 weeks, which may assist in planning for procurement and assembly processes.
Industry Applications for 43030-0003
The 43030-0003 may find utility across several industries, depending on the specific application requirements. Here are a few potential industries where this part could be integrated:
- Consumer Electronics: In devices such as smartphones, tablets, and audio systems, the 43030-0003 could potentially be used to establish reliable connections for power or data transfer. Its gold plating and crimp termination could enhance the longevity of connections in compact electronic assemblies.
- Robotics and Drones: With the growing reliance on robotics and drones for various applications, terminals like the 43030-0003 might be used to connect sensors, power supplies, or communication modules, where maintaining a reliable connection is crucial.
- Security and Surveillance: Surveillance systems often require durable and corrosion-resistant connections for sensors and cameras. The use of this socket terminal could support various electronic components in these systems, helping ensure consistent performance over time.
- Transportation and Logistics: In automotive and transportation applications, the 43030-0003 may find use in electronic control systems or communication devices where vibrations and environmental conditions could challenge connection reliability. Its specifications may support robust performance in these environments.
- Medical Imaging: Depending on the specific application and design requirements, this terminal could potentially be utilized in medical imaging equipment to ensure secure connections among various electronic components, provided that design teams assess compliance with relevant medical standards.
These potential industry applications for the 43030-0003 are illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Molex
Molex LLC is a manufacturer known for its extensive range of connector solutions and cable assembly products, particularly in the area of Assembly Items within the Connector Support category. Their products, including the 43030-0003, are designed to meet a variety of technical requirements across different industries. Alongside the 43030 series, Molex offers numerous similar components that provide crimp termination solutions, featuring various genders, plating materials, and wire size compatibility.
Their commitment to quality, evidenced by compliance with international standards and a focus on sustainability through RoHS compliance, makes Molex a significant player in the electronic components market. The versatility of their products, including the 43030-0003, means they serve diverse application needs in sectors ranging from consumer electronics to industrial connectivity.
Where to Find 43030-0003 by Molex
Some distributors where the 43030-0003 has historically been available include:
- TestEquity LLC
- Master Electronics
- Mouser Electronics
- Newark
While these distributors may have carried the part previously, it is advisable to check findchips.com for current stock levels and pricing to ensure availability.