MCIMX7D5EVM10SD by NXP Semiconductors

Overview of MCIMX7D5EVM10SD by NXP Semiconductors

The MCIMX7D5EVM10SD is a RISC microprocessor featuring a 32-bit architecture that operates at a clock frequency of 1 GHz. It utilizes CMOS technology and is packaged in a PBGA541 format. The component is part of the i.MX 7Dual series, which integrates dual Cortex-A7 cores. This enhances its capability for multitasking and running multiple applications simultaneously.

In terms of connectivity, the MCIMX7D5EVM10SD provides several interfaces, including two USB 2.0 OTG and PHY connections, PCIe, two SDIO/MMC interfaces, Controller Area Network (CAN) support, two Ethernet ports, and a security module. The operational temperature range extends from -20 °C to 105 °C, making it suitable for various environmental conditions. The part is also RoHS compliant, which is important for designing environmentally friendly electronic products.

The MCIMX7D5EVM10SD is designed for durability and longevity, having an active life cycle status. The part’s package features a low-profile, fine-pitch grid array style, with a total of 541 pins in a compact square arrangement of 19 mm x 19 mm. This makes it an appropriate choice for space-constrained applications.

Industry Applications for MCIMX7D5EVM10SD

The MCIMX7D5EVM10SD could serve a variety of industry applications, including but not limited to the following potential sectors:

  • Consumer Electronics: The MCIMX7D5EVM10SD might be used in consumer devices such as smartphones, tablets, and smart home devices where a dual-core architecture is beneficial for processing power. Its support for USB connectivity could enable various peripheral options, enhancing user experience.
  • Internet of Things (IoT): In IoT applications, this microprocessor might be utilized in smart sensors and connected appliances. Its capabilities in handling multiple communication protocols like Ethernet and CAN may provide the necessary flexibility to connect to larger networks, potentially facilitating real-time data transmission and analytics.
  • Smart Cities: The MCIMX7D5EVM10SD could be incorporated into systems related to smart city infrastructure, such as traffic management systems or public safety monitoring. The processor’s operating temperature range allows for deployment in various outdoor conditions, while the dual-core architecture may enhance real-time decision-making processes.

It is important to note that these potential industry applications are conceptual and illustrative. A thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and the specific requirements of each application.

About NXP Semiconductors

NXP Semiconductors is a global semiconductor manufacturer that specializes in a variety of microprocessors, including those found in their i.MX series. The MCIMX7D5EVM10SD is one of the microprocessors they offer, featuring robust performance capabilities tailored for various market needs. NXP’s expertise in microcontrollers and processors makes them a key player in the industry, particularly as they continue to innovate in areas such as automotive, industrial, and consumer applications.

In addition to the MCIMX7D5EVM10SD, NXP Semiconductors also manufactures several similar parts in the i.MX series, which offer various features that may appeal to different application requirements. The company has established itself as a reliable source of processing solutions, underpinned by a strong commitment to advancing technology in the semiconductor sector.

Where to Find MCIMX7D5EVM10SD by NXP Semiconductors

For those interested in purchasing the MCIMX7D5EVM10SD, it is recommended to research options on findchips.com, which offers a comprehensive overview of stock levels and pricing. Additionally, if you are looking for alternate parts, you can explore the Microprocessors category on the site for more options that may suit your requirements.

The MCIMX7D5EVM10SD has been previously available through several distributors, including:

  • Win Source Electronics
  • New Advantage Corporation
  • Flip Electronics
  • EBV Elektronik
  • Avnet Silica
  • Avnet Americas
  • NXP Semiconductors
  • Future Electronics
  • Mouser Electronics
  • Digi-Key
  • Newark

It is important to check findchips.com for the most current stock levels and pricing from these distributors, as availability may vary over time.

Compare pricing for MCIMX7D5EVM10SD and other Microprocessors / Microcontrollers and Processors at findchips.com