MCP2515-I/SO by Microchip Technology Inc

Overview of MCP2515-I/SO by Microchip Technology Inc.

The MCP2515-I/SO is a versatile serial communication controller designed to interface with Controller Area Networks (CAN). This component is specifically built for applications requiring a CAN bus system and operates with a maximum data transfer rate of 1 Mbps. The package type is SOIC-18, measuring 7.50 mm in width and 11.55 mm in length, and is compliant with both RoHS and lead-free standards, ensuring it meets contemporary environmental requirements.

This device incorporates a variety of functionalities suited for industrial and automotive applications with its operating voltage range from 2.7 V to 5.5 V. The MCP2515-I/SO is equipped with a Serial Peripheral Interface (SPI), enabling direct communication with microcontrollers or processors. With a maximum clock frequency of 40 MHz, it supports a range of communication protocols and data encoding methods, allowing flexibility in integration into various systems.

Notably, this part is currently classified as “Active” in its life cycle, suggesting ongoing production and availability in the market. The MCP2515-I/SO offers a moisture sensitivity level of 1, which indicates standard handling practices are sufficient for its use.

Industry Applications for MCP2515-I/SO

Given the specifications and functionalities of the MCP2515-I/SO, this component might find application in several industries. Below are a few examples of potential use cases:

  • Industrial Automation: In this sector, the MCP2515-I/SO might be embedded in various machinery and equipment for reliable data transmission across networked devices, possibly enhancing operational efficiencies and real-time monitoring systems.
  • Automotive: Should automotive applications require a robust communication interface, this controller could potentially be used in systems for vehicle diagnostics, safety management, and efficient data sharing among various electronic units within the vehicle. If automotive industry standards such as AEC-Q100 are applicable, its use would further comply with stringent requirements.
  • Healthcare: Devices like medical imaging systems or monitoring equipment might utilize the MCP2515-I/SO for transmitting data reliably between sensors and analysis units, especially in scenarios where accurate data exchange is crucial. Compliance with relevant medical standards would be essential in these applications.
  • Robotics and Drones: This controller could potentially be integrated into robotic systems or drone technology, providing the necessary communication backbone for data exchange between the main controller and peripheral components or sensors.
  • Renewable Energy: In systems like solar inverters or wind turbine control units, the MCP2515-I/SO could facilitate communication among various monitoring devices and control systems, contributing to enhanced system performance and maintenance diagnostics.

It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are required to ensure adherence to specific industry standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading manufacturer in the field of microcontrollers and processors, particularly known for their contributions to serial IO and communication controllers. Their extensive product portfolio includes various components designed for applications ranging from consumer electronics to industrial systems.

The MCP2515-I/SO is one example among their innovative offerings, which also include similar parts that may serve various communication and automation needs. Microchip emphasizes the development of reliable and efficient solutions for serial communication, allowing developers to implement complex communication protocols with ease and reliability.

Where to Find MCP2515-I/SO by Microchip Technology Inc.

MCP2515-I/SO, it is advisable to conduct research through findchips.com. This platform can provide updated information regarding stock levels and pricing for this component as well as related options in the Serial IO/Communication Controllers category from various manufacturers.

This part has been historically available from several distributors, including:

  • Win Source Electronics
  • New Advantage Corporation
  • Mouser Electronics
  • DigiKey

However, availability may vary, and it is recommended to check the current stock status on findchips.com to ensure you have the latest information.

Compare pricing for MCP2515-I/SO and other Serial IO/Communication Controllers / Microcontrollers and Processors at findchips.com