ATMEGA16A-AU by Microchip Technology Inc

Overview of ATMEGA16A-AU by Microchip Technology Inc.

The ATMEGA16A-AU is an 8-bit microcontroller featuring a flash memory capacity of 16KB packaged in a 44-pin TQFP (Thin Quad Flat Package) configuration. This microcontroller operates at a maximum frequency of 16 MHz and is part of the AVR ATmega family, specifically within the ATmega16 series. The device includes 1KB of SRAM and 32 I/O lines, which provide flexibility for various applications. Additionally, it incorporates an integrated 10-bit ADC (Analog to Digital Converter) and supports low-power modes, making it a suitable choice for battery-operated devices.

Manufactured by Microchip Technology Inc., the ATMEGA16A-AU is ROHS compliant, ensuring that it meets environmental standards related to hazardous substances. The component operates effectively within a temperature range from -40 °C to 85 °C, making it adaptable to various industrial and environmental conditions. Its design highlights include a 0.8 mm pin pitch and a seated height of 1.2 mm, facilitating easier integration into compact electronic designs.

As of the current writing, the factory lead time for this part is approximately 6 weeks. This information assists procurement and engineering teams in planning their sourcing and production timelines.

Industry Applications for ATMEGA16A-AU

The ATMEGA16A-AU could potentially find application in several industries due to its versatile feature set. Below are some industry examples that could benefit from this microcontroller:

  • Industrial Automation: The device might be utilized in programmable logic controllers (PLCs) and various automation equipment, possibly allowing for control over machinery and processes. Its I/O capabilities and ADC might support integration with various sensors and actuators, facilitating precise control in factory environments.
  • Consumer Electronics: This microcontroller could potentially be used in home automation devices, remote controls, or smart appliances. Its low-power operation and flexible I/O configuration might enable innovative designs that require intelligent control while maintaining energy efficiency.
  • Environmental Monitoring: The ATMEGA16A-AU could be employed in systems that monitor air or water quality. Its integrated ADC might allow it to interface with various sensors that measure environmental parameters, and its robustness could provide reliable data collection in challenging conditions.
  • Robotics and Drones: The versatility of the ATMEGA16A-AU might make it suitable for hobbyist robotics or drone control systems. Its speed and I/O capabilities could facilitate efficient processing of sensor data and control of motors, aiding in motion management and navigation.
  • Healthcare: While specific medical standards compliance is not noted, the microcontroller could potentially support applications in health monitoring devices. It might manage data from wearable sensors, providing real-time feedback to users.

These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. It is critical to ensure that any application utilizing the ATMEGA16A-AU meets necessary specifications and compliance standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the field of microcontrollers and processors, especially known for its extensive range of Microcontrollers. With a focus on both 8-bit and 32-bit microcontrollers, the company provides solutions that cater to various industries, including industrial automation, automotive, and consumer electronics. The ATMEGA16A-AU is part of a broader family of microcontrollers that emphasizes ease of use and development, enabling designers and engineers to create efficient and innovative products.

Microchip’s portfolio includes numerous similar parts such as the ATmega32 and ATmega64 series, which offer varying capabilities and specifications to serve different application requirements. The competitive edge of Microchip lies in its commitment to providing high-quality support, extensive documentation, and a variety of development tools that facilitate fast prototyping and product development for engineers and procurement specialists alike.

Where to Find ATMEGA16A-AU by Microchip Technology Inc.

ATMEGA16A-AU, it is advisable to conduct research on platforms like findchips.com. This site offers the latest stock information and pricing not only for this specific part but also for a range of Microcontrollers from various manufacturers.

Historically, the ATMEGA16A-AU has been available from several distributors, including:

  • Win Source Electronics
  • Master Electronics
  • DigiKey
  • Mouser Electronics

While these distributors may or may not have stock at this moment, checking findchips.com will provide the most accurate information on availability and pricing.

Compare pricing for ATMEGA16A-AU and other Microcontrollers / Microcontrollers and Processors at findchips.com