Overview of MCR01MZPF4301 by ROHM Semiconductor
Introducing the MCR01MZPF4301, a fixed resistor that belongs to the Metal Glaze/Thick Film Resistors subcategory within the broader category of resistors. This component features a resistance value of 4300 ohms, a rated power dissipation of 0.063 watts (or 1/16 watt), and a maximum operating voltage of 50 volts. The part is constructed in a compact 0402 surface mount package, which makes it suitable for various applications where space is a constraint.
The tolerance of the MCR01MZPF4301 is rated at 1%, with a temperature coefficient of ±100 ppm/°C, indicating its stability over temperature changes. This part is compliant with both the RoHS and green product regulations, signifying that it is free from environmentally hazardous substances. Additionally, its low-profile design (with a height of just 0.35 mm) makes it ideal for compact electronic devices.
As of this writing, the part is classified as active, indicating that it is still in production. Other notable attributes include an operational temperature range from -55 °C to 155 °C, which allows for use in a variety of environments. The Metal Glaze/Thick Film Resistors technology ensures that the component demonstrates excellent reliability and performance.
Industry Applications for MCR01MZPF4301
The MCR01MZPF4301 might find numerous applications across various industries due to its specifications and reliability. Below are a few potential applications where this component could be beneficial:
- Automotive: The resistor may be used in automotive electronic control units (ECUs) for circuit stability and signal conditioning. Its AEC-Q200 compliance suggests it is tested for automotive applications, which could be essential for safety-critical systems.
- Internet of Things (IoT): Devices designed for IoT may incorporate the MCR01MZPF4301 for sensor data processing or communication modules, leveraging its small size and efficiency to fit within compact designs.
- Environmental Monitoring: The resistor could be used in environmental sensors that monitor air quality or temperature, where its stable resistive properties contribute to accurate readings in various conditions.
- Consumer Electronics: Potentially useful in handheld devices or smart home products, the compact 0402 package may allow engineers to design thinner devices while maintaining functionality.
- Robotics: In robotic applications, where space and weight are critical factors, the MCR01MZPF4301 might be utilized in control circuits that demand a reliable and stable resistor.
It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts within the Metal Glaze/Thick Film resistor type might also be explored for different applications depending on the design parameters.
About ROHM Semiconductor
ROHM Semiconductor is a manufacturer known for its commitment to quality in electronic components, particularly in the field of resistors. They offer a variety of resistors including fixed resistors, variable resistors, and specific types like the MCR01MZPF4301. Their line of Metal Glaze/Thick Film resistors is particularly noted for their precision and reliability in demanding applications. ROHM’s rigorous manufacturing processes and adherence to industry standards have positioned them favorably within the semiconductor market.
Similar parts from ROHM Semiconductor not only provide alternatives but also showcase the variety available within the same category, allowing engineers to select parts based on their specific design requirements. Their complete portfolio enables the fulfillment of diverse application needs across industrial, automotive, and consumer markets.
Where to Find MCR01MZPF4301 by ROHM Semiconductor
For purchasing information, it is recommended to research where to buy the MCR01MZPF4301 on findchips.com. This can provide the latest stock levels and pricing updates. Historically, this part has been available at distributors including Chip1Stop, Bristol Electronics, Quest Components, and Verical. However, availability may vary, and consulting findchips.com is advisable for current data.
Additionally, the Metal Glaze/Thick Film Resistors link can be utilized to find alternate parts that might be offered by ROHM Semiconductor or other manufacturers, presenting more options for your design needs.