Overview of RK73H2ATTD1001F by KOA Speer Electronics Inc.
The RK73H2ATTD1001F is a fixed resistor designed for surface mount applications. This component features a resistance value of 1000 ohms, a rated power dissipation of 0.25 watts, and a maximum working voltage of 150 volts. The tolerances for this resistor are at 1%, which can help ensure stable performance in various electronic applications. With an operating temperature range from -55 °C to 155 °C, the RK73H2ATTD1001F can function effectively in a variety of environments.
Manufactured by KOA Speer Electronics Inc., this resistor is constructed using a Metal Glaze/Thick Film technology. The dimensions of the component are suitable for the 0805 package size, which is a common form factor in electronics, making it a versatile option for many PCB layouts. This resistor features a temperature coefficient of 100 ppm/°C, indicating how much the resistance value might change with temperature variations, an essential specification for ensuring reliability in sensitive electronic designs.
This component is compliant with RoHS and is Pb-free, aligning with current environmental standards. Additionally, it complies with AEC-Q200, which qualifies it for use in automotive applications, albeit further analysis in design considerations is recommended. As of now, the part is active in the market and available for sourcing.
Industry Applications for RK73H2ATTD1001F
Given its specifications, the RK73H2ATTD1001F might find potential applications across various industries. Here are some conceivable use cases:
- Internet of Things (IoT): The RK73H2ATTD1001F could be used in devices designed to connect and communicate over the internet, such as smart home devices, sensors, and wearable technology. Its small size and reliable performance can help optimize space in compact devices.
- Automotive: This part might suit automotive applications where AEC-Q200 compliance is beneficial. It could potentially be used in automotive control systems, power management modules, or dashboard display systems where precise resistance values are necessary.
- Consumer Electronics: The resistor could fit well in consumer products, such as televisions, smartphones, and personal computers, where consistent performance is critical. Its low tolerance and robust construction may benefit devices requiring dependable power management.
- Environmental Monitoring: In systems designed for monitoring environmental conditions, such as temperature or humidity sensors, the RK73H2ATTD1001F could be a reliable choice. The temperature coefficient makes it particularly suitable for applications where external temperatures fluctuate.
- Telecommunications: The functionality of the RK73H2ATTD1001F might support telecommunications equipment where stable and consistent performance is needed for signal integrity. This could include routers, switches, or other networking equipment.
It is important to note that these potential applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure compliance with industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. specializes in the manufacture of a wide array of electronic components, particularly focusing on resistive technology. They have established a reputation for their Metal Glaze/Thick Film Resistors, which are known for their reliability and precise resistance values. The RK73H2ATTD1001F exemplifies their commitment to quality and performance in the resistor category.
In addition to this specific part, KOA Speer Electronics Inc. produces similar components that fulfill various specifications across multiple applications. Their portfolio caters to industries ranging from automotive to consumer electronics, with a focus on maintaining compliance with relevant standards that enhance product reliability.
Where to Find RK73H2ATTD1001F by KOA Speer Electronics Inc
For those looking to procure the RK73H2ATTD1001F, it is recommended to conduct research through the findchips.com website. This site offers insights into stock levels, pricing, and availability.
The RK73H2ATTD1001F has historically been available through several distributors, including:
- LCSC
- Greenchips
- Mouser Electronics
- DigiKey
However, it is crucial to verify current stock and pricing details on findchips.com, as availability can fluctuate.